0
0 articles0,00 $

2.21kohm Through Hole Resistors :

26 produit(s) trouvé(s)
Trouvez une vaste gamme de 2.21kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Yageo, Multicomp Pro, Neohm - Te Connectivity & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
71M1119

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,230 $
10+2,030 $
25+1,770 $
50+1,640 $
100+1,530 $
Plus de tarifs
2.21kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-65°C
165°C
-
94C4953

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,201 $
25+0,096 $
50+0,091 $
100+0,085 $
250+0,069 $
Plus de tarifs
2.21kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C1931

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,559 $
25+0,262 $
50+0,210 $
100+0,159 $
250+0,130 $
Plus de tarifs
2.21kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
58K9097

RoHS

Each
1+0,251 $
50+0,213 $
100+0,156 $
500+0,113 $
1000+0,096 $
Plus de tarifs
2.21kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-
-
49AK7087

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
25+0,041 $
50+0,039 $
100+0,037 $
2.21kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6111

RoHS

Date/Lot Code

Each
1+0,144 $
10+0,056 $
25+0,042 $
50+0,041 $
100+0,038 $
Plus de tarifs
2.21kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
13AM5591

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
25+0,043 $
50+0,041 $
100+0,038 $
250+0,032 $
Plus de tarifs
2.21kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
47AM1108

Date/Lot Code

Each
1+7,640 $
10+5,190 $
25+4,520 $
50+4,120 $
100+3,760 $
Plus de tarifs
2.21kohm
ERL Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
MIL-PRF-39017
83F1388

Date/Lot Code

Each
1+0,359 $
10+0,245 $
25+0,220 $
50+0,198 $
100+0,182 $
2.21kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
84AH6199

RoHS

Each
10+0,110 $
25+0,099 $
50+0,096 $
100+0,094 $
500+0,084 $
Plus de tarifs
2.21kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
98K3645

RoHS

NEOHM - TE CONNECTIVITY
Each
1+1,240 $
10+0,819 $
25+0,636 $
100+0,569 $
500+0,463 $
Plus de tarifs
2.21kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
5.5mm
16mm
-65°C
155°C
-
97K5581

RoHS

Each
10+0,198 $
25+0,151 $
50+0,142 $
100+0,134 $
500+0,106 $
Plus de tarifs
2.21kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8582

RoHS

TT ELECTRONICS / WELWYN
Each
1+4,900 $
10+3,100 $
25+2,590 $
50+2,490 $
100+2,380 $
Plus de tarifs
2.21kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
95W7874

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,163 $
25+0,117 $
100+0,081 $
500+0,056 $
1000+0,048 $
Plus de tarifs
2.21kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
84AH6200

RoHS

Each
1+1,180 $
10+0,686 $
25+0,562 $
50+0,495 $
100+0,427 $
Plus de tarifs
2.21kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
84AH6978

RoHS

Each
10+0,082 $
25+0,071 $
50+0,067 $
100+0,064 $
500+0,060 $
2.21kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
86AK1650

RoHS

Each
10+0,142 $
25+0,103 $
50+0,081 $
100+0,057 $
500+0,041 $
Plus de tarifs
2.21kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
26R4020

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,698 $
2.21kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
99M0838

RoHS

Each
5000+0,038 $
2.21kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
-
26R4037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,330 $
2.21kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
18C2635
Each
100+1,320 $
500+1,200 $
1000+1,060 $
2500+0,985 $
2.21kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
83F1655
Each
100+0,397 $
500+0,333 $
1000+0,283 $
2500+0,255 $
2.21kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
94C3388

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,095 $
2.21kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
26R4099

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,105 $
2.21kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
54C9430
Each
100+0,855 $
500+0,725 $
1000+0,638 $
2500+0,584 $
2.21kohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK