0
0 articles0,00 $

2.2Mohm Through Hole Resistors :

52 produit(s) trouvé(s)
Trouvez une vaste gamme de 2.2Mohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Yageo, Multicomp Pro, TE Connectivity - Neohm & KOA.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
58K5033

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
2.2Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
26M1134

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
2.2Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
94C1942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,209 $
25+0,158 $
100+0,150 $
250+0,139 $
500+0,132 $
Plus de tarifs
2.2Mohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
85AH5838

RoHS

Each
1+0,479 $
10+0,312 $
25+0,239 $
50+0,220 $
100+0,200 $
Plus de tarifs
2.2Mohm
VR25 Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
64T4350

RoHS

Pack of 5000
1+404,610 $
10+374,860 $
25+367,360 $
50+359,870 $
100+352,370 $
Plus de tarifs
2.2Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
97K5594

RoHS

Date/Lot Code

Each
1+0,310 $
10+0,195 $
25+0,164 $
50+0,146 $
100+0,129 $
Plus de tarifs
2.2Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
26M1145

RoHS

Date/Lot Code

Each
1+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
2.2Mohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
86AJ8951

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,250 $
10+0,890 $
25+0,791 $
50+0,693 $
100+0,588 $
Plus de tarifs
2.2Mohm
MCRC Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-
-
55R1687

RoHS

Each
1+0,245 $
10+0,156 $
25+0,095 $
50+0,089 $
100+0,082 $
Plus de tarifs
2.2Mohm
HHV Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
67AK8366

RoHS

Each (Cut from Ammo Pack)
1000+0,207 $
2000+0,202 $
3000+0,195 $
5000+0,189 $
10000+0,182 $
Plus de tarifs
2.2Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
49AK7095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,153 $
25+0,074 $
100+0,065 $
250+0,056 $
500+0,049 $
Plus de tarifs
2.2Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
13AM5558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,142 $
25+0,042 $
100+0,038 $
250+0,032 $
500+0,029 $
Plus de tarifs
2.2Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
58K4962

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
2.2Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
25AJ2435

RoHS

Each
10+0,295 $
250+0,128 $
500+0,102 $
1000+0,075 $
5000+0,058 $
2.2Mohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
85AH5839

RoHS

Each
1+0,541 $
10+0,346 $
25+0,263 $
50+0,250 $
100+0,236 $
Plus de tarifs
2.2Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
08X6571

RoHS

Each
10+0,311 $
20+0,274 $
30+0,236 $
50+0,225 $
100+0,213 $
Plus de tarifs
2.2Mohm
VR25 Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
71AH6768

RoHS

Each
1+0,569 $
10+0,388 $
25+0,324 $
50+0,260 $
100+0,221 $
Plus de tarifs
2.2Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
72K6828

RoHS

Each
10+0,153 $
20+0,135 $
30+0,115 $
50+0,110 $
100+0,104 $
Plus de tarifs
2.2Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
38K9367

RoHS

Date/Lot Code

Each
1+0,644 $
10+0,420 $
25+0,321 $
50+0,297 $
100+0,272 $
Plus de tarifs
2.2Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
74M3240

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,733 $
10+0,494 $
25+0,412 $
50+0,328 $
100+0,277 $
Plus de tarifs
2.2Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
95W5956

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,118 $
20+0,108 $
30+0,099 $
50+0,088 $
100+0,078 $
Plus de tarifs
2.2Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
67X3001

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,250 $
10+0,909 $
25+0,813 $
50+0,720 $
100+0,620 $
Plus de tarifs
2.2Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-55°C
155°C
-
95W7877

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+0,156 $
20+0,136 $
30+0,117 $
50+0,108 $
100+0,099 $
Plus de tarifs
2.2Mohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W5854

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,278 $
20+0,121 $
30+0,097 $
50+0,072 $
100+0,056 $
Plus de tarifs
2.2Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
84AH5828

RoHS

Each
10+0,503 $
20+0,445 $
30+0,385 $
50+0,338 $
100+0,291 $
Plus de tarifs
2.2Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
1-25 sur 52 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK