0
0 articles0,00 $

2.4kohm Through Hole Resistors :

53 produit(s) trouvé(s)
Trouvez une vaste gamme de 2.4kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Vishay, Multicomp Pro, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
59K8666

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
2.4kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
94C2324

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,350 $
25+0,164 $
100+0,137 $
250+0,115 $
500+0,099 $
Plus de tarifs
2.4kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K5318

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
2.4kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
59K8356

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,301 $
25+0,148 $
100+0,095 $
250+0,068 $
500+0,051 $
Plus de tarifs
2.4kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K9120

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
2.4kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
95W7727

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,174 $
10+0,077 $
25+0,062 $
50+0,046 $
100+0,036 $
Plus de tarifs
2.4kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
94C3755

RoHS

Date/Lot Code

Each
1+0,924 $
1000+0,287 $
1500+0,272 $
2500+0,256 $
5000+0,241 $
Plus de tarifs
2.4kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
49AK5096

RoHS

Date/Lot Code

Each
1+0,168 $
10+0,062 $
25+0,045 $
50+0,042 $
100+0,039 $
Plus de tarifs
2.4kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK4918

RoHS

Date/Lot Code

Each
1+0,168 $
10+0,062 $
25+0,045 $
50+0,042 $
100+0,039 $
Plus de tarifs
2.4kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
97AC1805

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,270 $
30000+0,064 $
45000+0,063 $
75000+0,060 $
150000+0,059 $
Plus de tarifs
2.4kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
78R4888

RoHS

Date/Lot Code

Each
1+0,693 $
10+0,531 $
25+0,360 $
50+0,332 $
100+0,218 $
Plus de tarifs
2.4kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
96AC8658

RoHS

Date/Lot Code

Each
1+1,680 $
10+1,300 $
25+1,190 $
50+1,080 $
100+0,955 $
Plus de tarifs
2.4kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
97AC0986

RoHS

Date/Lot Code

Each
1+1,530 $
10+1,180 $
25+1,080 $
50+0,980 $
100+0,868 $
Plus de tarifs
2.4kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
68Y7566

RoHS

Date/Lot Code

Each
1+8,410 $
10+5,470 $
25+4,900 $
50+4,330 $
100+4,130 $
Plus de tarifs
2.4kohm
AP836 Series
35W
± 5%
TO-220
350V
-
± 100ppm/°C
High Power
-
10.41mm
4.82mm
-65°C
150°C
-
96AC9040

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,080 $
10+0,700 $
25+0,532 $
50+0,501 $
100+0,469 $
Plus de tarifs
2.4kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
96AC8853

RoHS

Date/Lot Code

Each
1+2,590 $
10+1,720 $
25+1,330 $
50+1,260 $
100+1,180 $
Plus de tarifs
2.4kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
84AH6206

RoHS

Each
1+0,566 $
10+0,482 $
25+0,427 $
50+0,417 $
100+0,406 $
Plus de tarifs
2.4kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
25AJ2367

RoHS

Date/Lot Code

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
2.4kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
98K3240

RoHS

TT ELECTRONICS / WELWYN
Each
1+5,030 $
25+2,660 $
100+2,550 $
250+2,280 $
500+2,020 $
Plus de tarifs
2.4kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
80K0912

RoHS

Date/Lot Code

Each
10+0,204 $
20+0,181 $
30+0,155 $
50+0,147 $
100+0,139 $
Plus de tarifs
2.4kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5448

RoHS

Date/Lot Code

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
2.4kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
95W5852

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,132 $
20+0,115 $
30+0,097 $
50+0,076 $
100+0,053 $
Plus de tarifs
2.4kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
24AJ1428

RoHS

Each
10+0,166 $
250+0,072 $
500+0,058 $
1000+0,043 $
5000+0,033 $
2.4kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
95W5954

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,119 $
20+0,109 $
30+0,099 $
50+0,088 $
100+0,078 $
Plus de tarifs
2.4kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
95W8085

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,403 $
20+0,357 $
30+0,309 $
50+0,248 $
100+0,186 $
Plus de tarifs
2.4kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-
-55°C
155°C
-
1-25 sur 53 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK