0
0 articles0,00 $

2.7Mohm Through Hole Resistors :

16 produit(s) trouvé(s)
Trouvez une vaste gamme de 2.7Mohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro & Yageo.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
89W2056

RoHS

Date/Lot Code

Each
1+1,680 $
10+1,100 $
25+0,850 $
50+0,808 $
100+0,766 $
Plus de tarifs
2.7Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Reliability, High Stability
6.8mm
18mm
-55°C
155°C
-
85AH5841

RoHS

Each
1+0,609 $
10+0,470 $
25+0,361 $
50+0,284 $
100+0,206 $
Plus de tarifs
2.7Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
58K5039

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
2.7Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K4967

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
2.7Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
25AJ2437

RoHS

Each
10+0,295 $
250+0,128 $
500+0,102 $
1000+0,075 $
5000+0,058 $
2.7Mohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
74M3242

RoHS

MULTICOMP PRO
Each
1+0,733 $
10+0,494 $
25+0,412 $
50+0,328 $
100+0,277 $
Plus de tarifs
2.7Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
71AH6769

RoHS

Each
1+0,791 $
10+0,515 $
25+0,393 $
50+0,374 $
100+0,354 $
Plus de tarifs
2.7Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
38K9368

RoHS

Each
1+0,900 $
10+0,692 $
25+0,531 $
50+0,417 $
100+0,302 $
Plus de tarifs
2.7Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
97K5596

RoHS

Each
10+0,237 $
20+0,209 $
30+0,179 $
50+0,171 $
100+0,161 $
Plus de tarifs
2.7Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
26M1135

RoHS

Each
10+0,141 $
25+0,055 $
50+0,044 $
100+0,033 $
500+0,027 $
Plus de tarifs
2.7Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
65AK2366

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,570 $
10+1,420 $
25+1,300 $
50+1,160 $
100+1,040 $
Plus de tarifs
2.7Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
-
33AK3241

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,374 $
25+0,182 $
100+0,162 $
250+0,141 $
500+0,127 $
Plus de tarifs
2.7Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
38K9355

RoHS

Each
1+0,685 $
10+0,494 $
25+0,337 $
50+0,276 $
100+0,213 $
Plus de tarifs
2.7Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 250ppm/°C
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
74M3227

RoHS

MULTICOMP PRO
Each
1+0,534 $
10+0,361 $
25+0,300 $
50+0,239 $
100+0,202 $
Plus de tarifs
2.7Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
AEC-Q200
49AK7441

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,041 $
10000+0,036 $
15000+0,035 $
25000+0,034 $
50000+0,032 $
Plus de tarifs
2.7Mohm
MFR Series
500mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7097

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,034 $
10000+0,032 $
15000+0,031 $
25000+0,029 $
50000+0,028 $
Plus de tarifs
2.7Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK