0
0 articles0,00 $

200kohm Through Hole Resistors :

76 produit(s) trouvé(s)
Trouvez une vaste gamme de 200kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Yageo, TE Connectivity - Neohm & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
83F1378
Each
100+0,354 $
200+0,344 $
300+0,336 $
500+0,326 $
1000+0,316 $
Plus de tarifs
200kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
38K5309

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
200kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
94C3759

RoHS

Each
500+0,350 $
1000+0,343 $
1500+0,336 $
2500+0,329 $
5000+0,322 $
Plus de tarifs
200kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
94C3406

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,143 $
25+0,109 $
100+0,104 $
250+0,097 $
500+0,091 $
Plus de tarifs
200kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
97AC6574

RoHS

Date/Lot Code

Each
1+4,760 $
10+2,830 $
25+2,510 $
50+2,310 $
100+1,890 $
Plus de tarifs
200kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
94C2332

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
200kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
94C4971

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,224 $
25+0,115 $
100+0,090 $
250+0,071 $
500+0,063 $
Plus de tarifs
200kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
51C0440

Date/Lot Code

Each
1+3,090 $
10+1,890 $
25+1,740 $
50+1,600 $
100+1,260 $
Plus de tarifs
200kohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
94C1946

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,588 $
25+0,273 $
100+0,165 $
250+0,139 $
500+0,116 $
Plus de tarifs
200kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
45X4681

RoHS

Date/Lot Code

Each
1+0,172 $
10+0,075 $
25+0,060 $
50+0,044 $
100+0,034 $
Plus de tarifs
200kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
86AJ8948

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,130 $
10+0,801 $
25+0,711 $
50+0,623 $
100+0,530 $
Plus de tarifs
200kohm
MCRC Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-
-
-
49AK5356

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,070 $
25+0,052 $
50+0,049 $
100+0,045 $
Plus de tarifs
200kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
49AK7105

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,295 $
25+0,098 $
100+0,055 $
250+0,042 $
500+0,035 $
Plus de tarifs
200kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK6137

RoHS

Each
1+0,140 $
10+0,055 $
25+0,041 $
50+0,039 $
100+0,036 $
Plus de tarifs
200kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5709

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,340 $
25+0,161 $
100+0,143 $
250+0,118 $
500+0,094 $
Plus de tarifs
200kohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-
-55°C
155°C
-
13AM5593

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
25+0,043 $
100+0,038 $
250+0,032 $
500+0,029 $
Plus de tarifs
200kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
86AJ8933

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,380 $
10+0,980 $
25+0,870 $
50+0,763 $
100+0,646 $
Plus de tarifs
200kohm
MCRC Series
500mW
± 10%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-
-
-
97AC2355

RoHS

Date/Lot Code

Each
1+4,340 $
10+2,590 $
25+2,300 $
50+2,110 $
100+1,720 $
Plus de tarifs
200kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
78R4891

RoHS

Date/Lot Code

Each
1+0,445 $
10+0,237 $
25+0,195 $
50+0,143 $
100+0,098 $
Plus de tarifs
200kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
73K0198

RoHS

Date/Lot Code

Each
1+1,190 $
10+0,846 $
25+0,751 $
50+0,657 $
100+0,558 $
Plus de tarifs
200kohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-55°C
125°C
-
58K3825

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
200kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
82AH7500

RoHS

Each
10+0,080 $
20+0,070 $
30+0,060 $
50+0,057 $
100+0,053 $
Plus de tarifs
200kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
98K3662

RoHS

Each
5+1,460 $
10+0,955 $
15+0,854 $
25+0,752 $
50+0,686 $
Plus de tarifs
200kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
25AJ2411

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
200kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
96Y6035

RoHS

VPG FOIL RESISTORS
Each
1+32,160 $
5+25,860 $
10+19,540 $
25+18,980 $
100+17,000 $
Plus de tarifs
200kohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
-
7.3mm
2.2mm
-25°C
155°C
-
1-25 sur 76 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK