0
0 articles0,00 $

200ohm Through Hole Resistors :

140 produit(s) trouvé(s)
Trouvez une vaste gamme de 200ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Neohm - Te Connectivity, Yageo & Ohmite.

Trouvez une vaste gamme de 200ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Neohm - Te Connectivity, Yageo & Ohmite.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
59K8350

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
200ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3748

RoHS

Each
1+0,473 $
10+0,283 $
100+0,169 $
500+0,099 $
200ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
03M4346

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,645 $
10+0,408 $
25+0,308 $
50+0,296 $
200ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
53M5144

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,344 $
25+0,164 $
50+0,156 $
100+0,146 $
250+0,127 $
Plus de tarifs
200ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
41K9204

RoHS

Date/Lot Code

Each
1+6,560 $
10+4,040 $
25+3,900 $
50+3,740 $
100+3,450 $
Plus de tarifs
200ohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
58K3910

RoHS

Each
1+0,338 $
50+0,258 $
100+0,235 $
500+0,166 $
1000+0,146 $
200ohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-
-55°C
155°C
-
94C1947

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,157 $
200ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
65K3631

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,880 $
10+3,970 $
25+3,150 $
50+3,080 $
200ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
58K3822

RoHS

Each
1+0,265 $
50+0,224 $
100+0,164 $
500+0,119 $
1000+0,102 $
Plus de tarifs
200ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
23R0864

RoHS

Date/Lot Code

Each
1+0,459 $
10+0,296 $
25+0,226 $
100+0,202 $
500+0,149 $
Plus de tarifs
200ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-55°C
155°C
-
41K8918

RoHS

Date/Lot Code

Each
1+3,130 $
10+2,270 $
25+2,130 $
50+2,020 $
100+1,890 $
Plus de tarifs
200ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
71M1052

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,023 $
200ohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
04K3534

RoHS

Date/Lot Code

Each
1+12,070 $
10+9,530 $
25+9,050 $
50+8,710 $
100+8,430 $
Plus de tarifs
200ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-20, +50ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
13AC5743

RoHS

Date/Lot Code

Each
1+7,860 $
10+4,840 $
25+4,650 $
50+4,440 $
100+4,090 $
Plus de tarifs
200ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
64K9100

RoHS

Date/Lot Code

Each
1+0,439 $
200ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-
-55°C
275°C
-
26R4175

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,230 $
25+0,105 $
50+0,099 $
100+0,094 $
250+0,081 $
Plus de tarifs
200ohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
38K5306

RoHS

Date/Lot Code

Each
1+0,003 $
200ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
02H2384

RoHS

Date/Lot Code

Each
1+7,730 $
10+5,930 $
25+5,540 $
50+5,270 $
100+5,090 $
Plus de tarifs
200ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
41K8854

RoHS

Date/Lot Code

Each
1+7,840 $
10+7,520 $
25+7,020 $
50+6,700 $
100+6,380 $
Plus de tarifs
200ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
59K8250

RoHS

Each
1+0,295 $
50+0,252 $
100+0,184 $
500+0,132 $
1000+0,113 $
200ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
64K8281

RoHS

Date/Lot Code

Each
1+0,410 $
200ohm
20 Series
5W
± 5%
Axial Leaded
330V
Ceramic
± 30ppm/°C
High Power
7mm
25.8mm
-
-
-
-
49AK7107

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,301 $
25+0,099 $
50+0,078 $
100+0,055 $
250+0,042 $
Plus de tarifs
200ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7911

RoHS

Date/Lot Code

Each
1+2,170 $
10+1,250 $
25+1,020 $
50+0,887 $
100+0,759 $
Plus de tarifs
200ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/°C
High Power
-
48mm
9.5mm
-55°C
155°C
-
49AK4937

RoHS

Date/Lot Code

Each
1+0,144 $
10+0,049 $
25+0,037 $
50+0,035 $
100+0,032 $
Plus de tarifs
200ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7985

RoHS

Each
1+0,719 $
10+0,477 $
25+0,362 $
50+0,348 $
100+0,333 $
Plus de tarifs
200ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
1-25 sur 140 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK