0
0 articles0,00 $

20kohm Through Hole Resistors :

141 produit(s) trouvé(s)
Trouvez une vaste gamme de 20kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Neohm, Yageo, Multicomp Pro & VPG Foil Resistors.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K3824

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
20kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K5026

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
20kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5438

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
20kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5308

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
20kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97AC2019

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,420 $
10+0,909 $
25+0,720 $
50+0,670 $
100+0,620 $
Plus de tarifs
20kohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
94C4967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,222 $
25+0,114 $
100+0,089 $
250+0,076 $
500+0,068 $
Plus de tarifs
20kohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
53M5143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,375 $
25+0,177 $
100+0,157 $
250+0,133 $
500+0,121 $
Plus de tarifs
20kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
13AJ4553

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,780 $
25+0,382 $
100+0,359 $
250+0,334 $
500+0,310 $
Plus de tarifs
20kohm
CMF Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
26R4093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,375 $
25+0,203 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
20kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
68P3670

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,520 $
25+1,430 $
100+1,160 $
250+0,942 $
500+0,864 $
Plus de tarifs
20kohm
CMF Series
500mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
23C2404
Each
1+3,200 $
10+2,130 $
25+1,830 $
50+1,520 $
100+1,370 $
Plus de tarifs
20kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
83F1650

Date/Lot Code

Each
1+1,080 $
10+0,724 $
25+0,633 $
50+0,585 $
100+0,538 $
Plus de tarifs
20kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
41K8916

RoHS

Date/Lot Code

Each
1+5,560 $
10+3,260 $
25+3,110 $
50+2,950 $
100+2,670 $
Plus de tarifs
20kohm
CW Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
96AC8221

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,264 $
10+0,165 $
25+0,124 $
50+0,114 $
100+0,101 $
Plus de tarifs
20kohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
65K3627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+6,170 $
25+4,170 $
100+4,130 $
250+3,950 $
500+3,930 $
Plus de tarifs
20kohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
84R1443

RoHS

Date/Lot Code

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+2,710 $
Plus de tarifs
20kohm
CPF Series
3W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
83F1377
Each
100+0,253 $
200+0,252 $
300+0,250 $
500+0,245 $
1000+0,240 $
Plus de tarifs
20kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
68P3684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,250 $
25+0,690 $
100+0,553 $
250+0,483 $
500+0,440 $
Plus de tarifs
20kohm
CMF Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
34M7616

RoHS

TE CONNECTIVITY - CGS
Each
1+8,020 $
25+5,310 $
100+4,180 $
250+4,170 $
500+4,160 $
Plus de tarifs
20kohm
MPC Series
5W
± 5%
Radial Leaded
-
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
78R4890

RoHS

Each
1+0,471 $
10+0,321 $
25+0,270 $
50+0,215 $
100+0,183 $
Plus de tarifs
20kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
53M5295

RoHS

Date/Lot Code

Each
500+0,368 $
1000+0,361 $
1500+0,353 $
2500+0,346 $
5000+0,339 $
Plus de tarifs
20kohm
PR03 Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
83F1232

Date/Lot Code

Each
1+0,904 $
10+0,552 $
25+0,413 $
50+0,374 $
100+0,334 $
Plus de tarifs
20kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
88AH6952

RoHS

Each
1+0,510 $
10+0,336 $
25+0,259 $
50+0,246 $
100+0,232 $
Plus de tarifs
20kohm
MOS Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-
-55°C
200°C
-
58K4956

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
20kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
41K9248

RoHS

Date/Lot Code

Each
1+19,330 $
10+12,000 $
25+11,270 $
50+10,310 $
100+8,880 $
Plus de tarifs
20kohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
1-25 sur 141 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK