0
0 articles0,00 $

20ohm Through Hole Resistors :

118 produit(s) trouvé(s)
Trouvez une vaste gamme de 20ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, TE Connectivity - Neohm, Yageo & Bourns.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K3821

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
20ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5305

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
20ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
65K3628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,670 $
25+3,700 $
100+3,160 $
250+2,700 $
500+2,680 $
Plus de tarifs
20ohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
16R2244

RoHS

Each
1+0,483 $
10+0,325 $
25+0,271 $
50+0,216 $
100+0,182 $
Plus de tarifs
20ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
41K9249

RoHS

Date/Lot Code

Each
1+5,130 $
25+4,140 $
100+3,450 $
250+3,380 $
500+3,310 $
Plus de tarifs
20ohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
54M6089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
20ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
16R2034

RoHS

Each
1+0,716 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
20ohm
MCPR Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
41K9203

RoHS

Date/Lot Code

Each
1+6,960 $
10+6,870 $
25+6,460 $
50+5,940 $
100+5,250 $
Plus de tarifs
20ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
52P1846

RoHS

Date/Lot Code

Each
1+5,340 $
10+4,310 $
25+4,230 $
50+4,210 $
100+4,200 $
Plus de tarifs
20ohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
350°C
-
26R3976

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,278 $
25+0,129 $
100+0,115 $
250+0,099 $
500+0,089 $
Plus de tarifs
20ohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
13J3329

RoHS

Date/Lot Code

Each
1+15,720 $
5+14,280 $
10+12,820 $
25+12,150 $
100+11,440 $
Plus de tarifs
20ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
73K1968

RoHS

Date/Lot Code

Each
1+19,740 $
5+18,050 $
10+16,360 $
25+15,560 $
100+14,750 $
Plus de tarifs
20ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
02H2383

RoHS

Date/Lot Code

Each
1+8,500 $
10+6,570 $
25+6,120 $
50+5,730 $
100+5,530 $
Plus de tarifs
20ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
97K5618

RoHS

Date/Lot Code

Each
1+0,343 $
10+0,218 $
25+0,165 $
50+0,157 $
100+0,149 $
Plus de tarifs
20ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
22R1032

RoHS

Date/Lot Code

Each
1+1,420 $
10+0,930 $
25+0,730 $
50+0,676 $
100+0,589 $
Plus de tarifs
20ohm
R Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
22R4195

RoHS

Date/Lot Code

Each
1+0,413 $
10+0,264 $
25+0,200 $
50+0,185 $
100+0,165 $
Plus de tarifs
20ohm
RR Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-
-55°C
155°C
-
83F1381

Date/Lot Code

Each
1+0,826 $
10+0,536 $
25+0,406 $
50+0,374 $
100+0,315 $
Plus de tarifs
20ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
49AK7909

RoHS

Date/Lot Code

Each
1+1,600 $
10+1,050 $
25+0,801 $
50+0,774 $
100+0,746 $
Plus de tarifs
20ohm
SQP Series
10W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 300ppm/°C
High Power
-
48mm
9.5mm
-55°C
155°C
-
28K6319

RoHS

Date/Lot Code

Each
1+4,190 $
10+3,720 $
25+3,440 $
50+3,170 $
100+2,810 $
Plus de tarifs
20ohm
MC14 Series
3W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
General Purpose
5.54mm
15.06mm
-
-
-
-
01H0176

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,250 $
10+0,894 $
25+0,794 $
50+0,695 $
100+0,589 $
Plus de tarifs
20ohm
AC Series
5W
± 5%
Axial Leaded
-
10V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
58K3747

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
20ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
73K0285

RoHS

Date/Lot Code

Each
1+1,130 $
10+0,801 $
25+0,711 $
50+0,623 $
100+0,530 $
Plus de tarifs
20ohm
MCRC Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-55°C
125°C
-
73Y7799

RoHS

Date/Lot Code

Each
1+10,540 $
25+6,140 $
100+4,360 $
250+4,310 $
500+3,860 $
Plus de tarifs
20ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
-
97AC5386

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,229 $
10+0,145 $
25+0,110 $
50+0,104 $
100+0,097 $
Plus de tarifs
20ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC2512

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,130 $
10+0,717 $
25+0,573 $
50+0,532 $
100+0,492 $
Plus de tarifs
20ohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
1-25 sur 118 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK