0
0 articles0,00 $

220kohm Through Hole Resistors :

89 produit(s) trouvé(s)
Trouvez une vaste gamme de 220kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Yageo, Neohm - Te Connectivity & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
38K5185

RoHS

Date/Lot Code

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
220kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
38K0450

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
220kohm
MC CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
58K3830

RoHS

Each (Cut from Ammo Pack)
1+0,091 $
50+0,054 $
100+0,045 $
500+0,037 $
1000+0,031 $
Plus de tarifs
220kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
38K0415

RoHS

MULTICOMP PRO
Each
1+0,359 $
10+0,189 $
25+0,156 $
50+0,122 $
100+0,084 $
Plus de tarifs
220kohm
MC CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
25AJ2412

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
220kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
58K5032

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
220kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
94C3763

RoHS

Date/Lot Code

Each
1+0,781 $
10+0,510 $
25+0,410 $
50+0,391 $
100+0,369 $
Plus de tarifs
220kohm
PR03 Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
85AH5853

RoHS

Each
1+0,746 $
10+0,484 $
25+0,371 $
50+0,352 $
100+0,334 $
Plus de tarifs
220kohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
97K4859

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,700 $
10+0,541 $
25+0,416 $
50+0,329 $
100+0,243 $
Plus de tarifs
220kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
38K5315

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
220kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
53M5145

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,312 $
25+0,148 $
100+0,138 $
250+0,125 $
500+0,109 $
Plus de tarifs
220kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
38K0354

RoHS

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
220kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K5445

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
220kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
95W5679

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,2044 $
30+0,1554 $
50+0,147 $
100+0,1386 $
500+0,1106 $
Plus de tarifs
220kohm
CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
-
58K3752

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
220kohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-55°C
155°C
-
22R4203

RoHS

Date/Lot Code

Each
1+0,366 $
10+0,234 $
25+0,178 $
50+0,169 $
100+0,159 $
Plus de tarifs
220kohm
RR Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-55°C
155°C
-
49AK4940

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,051 $
25+0,038 $
50+0,037 $
100+0,034 $
Plus de tarifs
220kohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
33AK3481

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,420 $
25+0,219 $
100+0,132 $
250+0,116 $
500+0,099 $
Plus de tarifs
220kohm
MRS16 Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
49AK5776

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,469 $
25+0,226 $
100+0,200 $
250+0,175 $
500+0,156 $
Plus de tarifs
220kohm
FMP Series
3W
± 1%
Axial Leaded
-
750V
Metal Film
± 100ppm/°C
High Power, Flame Proof
5mm
15.5mm
-55°C
155°C
-
49AK5238

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,142 $
220kohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5111

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,051 $
25+0,038 $
50+0,037 $
100+0,034 $
Plus de tarifs
220kohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
13AN2522

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,170 $
25+0,138 $
100+0,122 $
250+0,114 $
500+0,108 $
Plus de tarifs
220kohm
MBA Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
13AM5609

RoHS

Date/Lot Code

Each
1+0,145 $
10+0,062 $
25+0,047 $
50+0,044 $
100+0,041 $
Plus de tarifs
220kohm
MFR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
58K5105

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
220kohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-700ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
65AC3599

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,870 $
10+1,230 $
25+1,060 $
50+0,944 $
100+0,851 $
Plus de tarifs
220kohm
VR68 Series
1W
± 5%
Axial Leaded
-
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
1-25 sur 89 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK