0
0 articles0,00 $

221kohm Through Hole Resistors :

23 produit(s) trouvé(s)
Trouvez une vaste gamme de 221kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Neohm, Yageo, TT Electronics / Welwyn & KOA.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
71M1056

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,462 $
25+0,283 $
100+0,153 $
250+0,118 $
500+0,092 $
Plus de tarifs
221kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
71M1123

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,520 $
25+2,280 $
100+1,990 $
250+1,570 $
500+1,460 $
Plus de tarifs
221kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-65°C
165°C
-
92AM0130

RoHS

Each
1+0,209 $
10+0,091 $
25+0,073 $
50+0,053 $
100+0,042 $
Plus de tarifs
221kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
97K5638

RoHS

Each
10+0,220 $
20+0,193 $
30+0,167 $
50+0,158 $
100+0,150 $
Plus de tarifs
221kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3678

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,820 $
10+1,080 $
25+0,885 $
50+0,783 $
100+0,679 $
Plus de tarifs
221kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
95W7894

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,231 $
20+0,200 $
30+0,168 $
50+0,130 $
100+0,092 $
Plus de tarifs
221kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
84AH6203

RoHS

Each
10+0,139 $
20+0,134 $
30+0,129 $
50+0,122 $
100+0,116 $
Plus de tarifs
221kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
84AH6582

RoHS

Each
10+0,196 $
20+0,172 $
30+0,148 $
50+0,141 $
100+0,133 $
Plus de tarifs
221kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
64AK9973

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,180 $
25+0,566 $
100+0,430 $
250+0,379 $
500+0,347 $
Plus de tarifs
221kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
69AK8565

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,347 $
3000+0,325 $
5000+0,316 $
221kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
84R1422

RoHS

Date/Lot Code

Each
100+4,620 $
200+4,610 $
300+4,520 $
500+4,440 $
1000+4,300 $
Plus de tarifs
221kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
94C3423

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,087 $
10000+0,081 $
15000+0,080 $
25000+0,078 $
50000+0,077 $
Plus de tarifs
221kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
67P6465

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,903 $
2000+0,900 $
3000+0,899 $
5000+0,896 $
10000+0,826 $
Plus de tarifs
221kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
83F1390
Each
100+0,202 $
200+0,197 $
300+0,193 $
500+0,189 $
1000+0,185 $
Plus de tarifs
221kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C4987

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,048 $
10000+0,045 $
15000+0,043 $
25000+0,042 $
50000+0,041 $
Plus de tarifs
221kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
-
-
-
-55°C
155°C
-
92B2402
Each
100+0,386 $
200+0,365 $
300+0,343 $
500+0,316 $
1000+0,294 $
Plus de tarifs
221kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
97K8605

RoHS

TT ELECTRONICS / WELWYN
Each
1+5,660 $
25+2,950 $
100+2,720 $
250+2,090 $
500+1,670 $
Plus de tarifs
221kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
94C1961

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,074 $
15000+0,073 $
25000+0,071 $
221kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
51C1011
Each
100+1,530 $
200+1,410 $
300+1,290 $
500+1,150 $
1000+1,060 $
Plus de tarifs
221kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
MIL-PRF-39017
68P4283

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,259 $
2000+0,248 $
3000+0,235 $
5000+0,224 $
10000+0,200 $
Plus de tarifs
221kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
03F9177
Each
200+4,770 $
400+3,020 $
600+1,270 $
1000+1,180 $
2000+1,070 $
Plus de tarifs
221kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
60AC8226

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,091 $
3000+0,081 $
5000+0,066 $
221kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
92AM0112

RoHS

Each
10000+0,022 $
20000+0,021 $
30000+0,020 $
50000+0,018 $
100000+0,017 $
Plus de tarifs
221kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK