0
0 articles0,00 $

22ohm Through Hole Resistors :

217 produit(s) trouvé(s)
Trouvez une vaste gamme de 22ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
40M8183

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+1,390 $
10+1,010 $
25+0,902 $
50+0,798 $
100+0,687 $
Plus de tarifs
22ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
06AK9843

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+9,940 $
25+7,040 $
100+5,810 $
250+4,610 $
500+4,210 $
Plus de tarifs
22ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
94C2335

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
22ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
26R3986

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,462 $
25+0,283 $
100+0,153 $
250+0,118 $
500+0,092 $
Plus de tarifs
22ohm
CCF07 Series
500mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
58K5028

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
22ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0350

RoHS

Date/Lot Code

Each
10+0,141 $
25+0,055 $
50+0,044 $
100+0,033 $
500+0,027 $
Plus de tarifs
22ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
79Y0120

RoHS

Each
1+0,519 $
10+0,342 $
25+0,262 $
50+0,249 $
100+0,235 $
Plus de tarifs
22ohm
W Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
High Power
5.5mm
15.5mm
-
-55°C
200°C
-
74M3326

RoHS

MULTICOMP PRO
Each
1+0,220 $
10+0,115 $
25+0,095 $
50+0,075 $
100+0,051 $
Plus de tarifs
22ohm
MOR Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
79Y0117

RoHS

Each
1+0,319 $
10+0,211 $
25+0,160 $
50+0,151 $
100+0,143 $
Plus de tarifs
22ohm
W Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
High Power
3mm
9.5mm
-
-55°C
200°C
-
48W7196

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Bandes découpées
1+2,160 $
25+1,000 $
100+0,815 $
250+0,706 $
500+0,599 $
Plus de tarifs
22ohm
WHS Series
5W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
7mm
16.5mm
-
-55°C
155°C
-
40M8208

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+0,655 $
10+0,476 $
25+0,426 $
50+0,377 $
100+0,325 $
Plus de tarifs
22ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
48W3730

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,300 $
10+0,812 $
25+0,630 $
50+0,563 $
100+0,494 $
Plus de tarifs
22ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-
-55°C
155°C
-
65K3635

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,610 $
25+3,460 $
100+3,180 $
250+2,870 $
500+2,450 $
Plus de tarifs
22ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
58K3749

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
22ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
20R8929

RoHS

Date/Lot Code

Each
1+0,587 $
10+0,378 $
25+0,322 $
50+0,265 $
100+0,238 $
Plus de tarifs
22ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Power
5.5mm
16mm
-
-55°C
155°C
-
16R7503

RoHS

Date/Lot Code

Each
1+0,465 $
10+0,417 $
25+0,392 $
50+0,370 $
100+0,360 $
Plus de tarifs
22ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
Power
-
13mm
9mm
-55°C
275°C
-
47AC1443

RoHS

Each
1+4,940 $
10+4,400 $
25+4,090 $
50+3,780 $
100+3,370 $
Plus de tarifs
22ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
41K8856

RoHS

Date/Lot Code

Each
1+1,830 $
10+1,220 $
25+0,930 $
50+0,884 $
100+0,838 $
Plus de tarifs
22ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
58K4957

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
22ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
40M8831

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+0,644 $
10+0,469 $
25+0,421 $
50+0,374 $
100+0,322 $
Plus de tarifs
22ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
49AK5236

RoHS

Date/Lot Code

Each
1+0,168 $
10+0,062 $
25+0,045 $
50+0,042 $
100+0,039 $
Plus de tarifs
22ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK4939

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,034 $
Plus de tarifs
22ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5360

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,070 $
25+0,052 $
50+0,049 $
100+0,045 $
Plus de tarifs
22ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
49AK7987

RoHS

Each
1+1,130 $
10+0,700 $
25+0,546 $
50+0,486 $
100+0,424 $
Plus de tarifs
22ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
49AK5109

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,034 $
Plus de tarifs
22ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
1-25 sur 217 articles
sur 9 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK