0
0 articles0,00 $

24kohm Through Hole Resistors :

32 produit(s) trouvé(s)
Trouvez une vaste gamme de 24kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Multicomp Pro, Vishay, Yageo & KOA.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
38K5319

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
24kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
58K3833

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
24kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
94C3765

RoHS

Each
500+0,350 $
1000+0,343 $
1500+0,336 $
2500+0,329 $
5000+0,322 $
Plus de tarifs
24kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
59K8357

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
24kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K3755

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
24kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-55°C
155°C
-
97AC2020

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,080 $
10+0,685 $
25+0,547 $
50+0,473 $
100+0,399 $
Plus de tarifs
24kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC1549

RoHS

Date/Lot Code

Each
1+4,050 $
10+2,410 $
25+2,130 $
50+1,950 $
100+1,750 $
Plus de tarifs
24kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC6383

RoHS

Date/Lot Code

Each
1+1,530 $
10+1,180 $
25+1,080 $
50+0,980 $
100+0,868 $
Plus de tarifs
24kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
96AC8222

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,224 $
30000+0,049 $
45000+0,048 $
75000+0,045 $
150000+0,043 $
Plus de tarifs
24kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
25AJ2391

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
24kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5449

RoHS

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
24kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K5650

RoHS

Date/Lot Code

Each
10+0,204 $
20+0,179 $
30+0,153 $
50+0,144 $
100+0,136 $
Plus de tarifs
24kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W7896

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,062 $
20+0,060 $
30+0,057 $
50+0,055 $
100+0,052 $
Plus de tarifs
24kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
45X4690

RoHS

Date/Lot Code

Each
10+0,172 $
25+0,075 $
50+0,060 $
24kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ1452

RoHS

Each
10+0,166 $
250+0,072 $
500+0,058 $
1000+0,043 $
5000+0,033 $
24kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
34AH5195

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,050 $
10+1,980 $
25+1,910 $
50+1,820 $
100+1,460 $
Plus de tarifs
24kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
34AH4999

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,656 $
25+0,581 $
100+0,538 $
500+0,497 $
1000+0,367 $
Plus de tarifs
24kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
34AH4896

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,098 $
25+0,087 $
100+0,080 $
500+0,074 $
1000+0,055 $
Plus de tarifs
24kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
34AH5288

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,260 $
10+2,170 $
25+2,090 $
50+2,020 $
100+1,620 $
Plus de tarifs
24kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
88AH6810

RoHS

Date/Lot Code

Each
10+0,265 $
20+0,234 $
30+0,202 $
50+0,186 $
100+0,169 $
Plus de tarifs
24kohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
-
84AH6995

RoHS

Each
10+0,092 $
20+0,083 $
30+0,071 $
50+0,069 $
100+0,064 $
Plus de tarifs
24kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
33AK3236

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,164 $
25+0,129 $
100+0,116 $
250+0,108 $
500+0,104 $
Plus de tarifs
24kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
33AK9138

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,249 $
20+0,220 $
30+0,189 $
50+0,179 $
100+0,169 $
Plus de tarifs
24kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
11AN1801

RoHS

Each
1+0,204 $
10+0,130 $
25+0,098 $
50+0,094 $
100+0,088 $
Plus de tarifs
24kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
58K3917

RoHS

Each
2000+0,169 $
24kohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-55°C
155°C
-
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK