0
0 articles0,00 $

270ohm Through Hole Resistors :

108 produit(s) trouvé(s)
Trouvez une vaste gamme de 270ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Neohm - Te Connectivity, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K0357

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K5107

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
270ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
55T6737

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,517 $
10+0,348 $
25+0,290 $
50+0,230 $
100+0,195 $
Plus de tarifs
270ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
58K5035

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
270ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K4964

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
270ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
53M5152

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,312 $
25+0,151 $
100+0,145 $
250+0,125 $
500+0,112 $
Plus de tarifs
270ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3836

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
270ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
25AJ2344

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
270ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
06AK9849

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,230 $
25+6,770 $
100+5,670 $
250+5,100 $
500+4,700 $
Plus de tarifs
270ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
26R3990

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,241 $
25+0,114 $
100+0,094 $
250+0,081 $
500+0,070 $
Plus de tarifs
270ohm
CCF07 Series
500mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
38K5322

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
270ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
11N6235

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,560 $
10+0,987 $
25+0,772 $
50+0,692 $
100+0,611 $
Plus de tarifs
270ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
84AH8297

RoHS

Each
1+0,396 $
10+0,254 $
25+0,193 $
50+0,183 $
100+0,173 $
Plus de tarifs
270ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
78R4806

RoHS

Date/Lot Code

Each
1+0,852 $
10+0,517 $
25+0,364 $
50+0,324 $
100+0,283 $
Plus de tarifs
270ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
84AH5108

RoHS

Each
10+0,132 $
25+0,099 $
50+0,095 $
100+0,089 $
500+0,071 $
Plus de tarifs
270ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
49AK4951

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,051 $
25+0,038 $
50+0,037 $
100+0,034 $
Plus de tarifs
270ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5116

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,051 $
25+0,038 $
50+0,037 $
100+0,034 $
Plus de tarifs
270ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7990

RoHS

Date/Lot Code

Each
1+0,980 $
10+0,619 $
25+0,479 $
50+0,439 $
100+0,398 $
Plus de tarifs
270ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
49AK7463

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,145 $
25+0,057 $
100+0,050 $
250+0,043 $
500+0,038 $
Plus de tarifs
270ohm
MFR Series
500mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
33AK3482

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,321 $
25+0,158 $
100+0,141 $
250+0,122 $
500+0,109 $
Plus de tarifs
270ohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
49AK7130

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,298 $
270ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
29AM4764

RoHS

Date/Lot Code

Each
1+0,334 $
10+0,196 $
25+0,165 $
50+0,133 $
100+0,107 $
Plus de tarifs
270ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
13AM5568

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,204 $
25+0,099 $
100+0,088 $
250+0,074 $
500+0,065 $
Plus de tarifs
270ohm
FMP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Power, Flame Proof
2.4mm
6.3mm
-
-55°C
155°C
-
41K8926

RoHS

Date/Lot Code

Each
1+6,230 $
25+3,880 $
100+2,950 $
250+2,540 $
500+2,220 $
Plus de tarifs
270ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
94C3772

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,838 $
270ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
1-25 sur 108 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK