0
0 articles0,00 $

2ohm Through Hole Resistors :

89 produit(s) trouvé(s)
Trouvez une vaste gamme de 2ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Neohm, Multicomp Pro, Caddock & Bourns.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52P1822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+13,690 $
25+4,210 $
100+4,180 $
250+4,160 $
500+4,130 $
Plus de tarifs
2ohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 50ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
350°C
-
-
16R2243

RoHS

Each
1+0,483 $
10+0,325 $
25+0,271 $
50+0,216 $
100+0,182 $
Plus de tarifs
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
-
95W7878

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,122 $
10+0,064 $
25+0,060 $
50+0,056 $
100+0,054 $
Plus de tarifs
2ohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
-
73K1967

RoHS

Date/Lot Code

Each
1+21,490 $
5+19,710 $
10+17,930 $
25+17,920 $
100+17,780 $
Plus de tarifs
2ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
-
02H2381

RoHS

Date/Lot Code

Each
1+8,810 $
25+6,370 $
100+5,890 $
250+5,680 $
500+5,560 $
Plus de tarifs
2ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
16R2137

RoHS

Each
1+1,680 $
10+1,300 $
25+1,200 $
50+1,090 $
100+0,968 $
Plus de tarifs
2ohm
MCPR Series
25W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
-
55R1105

RoHS

Date/Lot Code

Each
300+4,420 $
500+4,060 $
1000+3,650 $
2500+3,420 $
2ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
55T6515

RoHS

Each
1+1,800 $
10+1,410 $
25+1,300 $
50+1,180 $
100+1,050 $
Plus de tarifs
2ohm
MC KNP Series
10W
± 1%
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Flame Proof
8.5mm
53mm
-
-
-
AEC-Q200
-
04K3519

RoHS

Each
1+14,450 $
25+11,060 $
100+10,390 $
250+10,090 $
500+9,930 $
Plus de tarifs
2ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
4.45mm
-55°C
150°C
-
-
94C2326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,320 $
25+0,170 $
100+0,133 $
250+0,114 $
500+0,103 $
Plus de tarifs
2ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
97K5597

RoHS

Date/Lot Code

Each
1+0,149 $
10+0,124 $
25+0,110 $
50+0,107 $
100+0,104 $
Plus de tarifs
2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
-
21R9773

RoHS

Date/Lot Code

Each
1+0,427 $
10+0,272 $
25+0,206 $
50+0,190 $
100+0,168 $
Plus de tarifs
2ohm
RR Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-
-55°C
155°C
-
-
21R9793

RoHS

Date/Lot Code

Each
1+0,541 $
10+0,352 $
25+0,267 $
50+0,246 $
100+0,217 $
Plus de tarifs
2ohm
RR Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 300ppm/°C
Flame Proof
-
-
-
-
-
-
-
65K2397

RoHS

Date/Lot Code

Each
1+6,280 $
25+5,750 $
100+5,740 $
250+5,720 $
500+2,200 $
Plus de tarifs
2ohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
-
41K9224

RoHS

Date/Lot Code

Each
1+17,640 $
10+10,940 $
25+10,290 $
50+9,410 $
100+8,090 $
Plus de tarifs
2ohm
RS Series
10W
± 1%
Axial Leaded
-
-
Ceramic
± 50ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
-
41K9247

RoHS

Date/Lot Code

Each
1+4,250 $
25+4,180 $
100+3,480 $
250+3,450 $
500+3,420 $
Plus de tarifs
2ohm
RS Series
3W
± 1%
Axial Leaded
-
-
Wirewound
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
49AK7905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,920 $
25+0,916 $
100+0,721 $
250+0,649 $
500+0,587 $
Plus de tarifs
2ohm
SQP Series
10W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 300ppm/°C
High Power
-
48mm
9.5mm
-55°C
155°C
-
-
49AK7979

RoHS

Date/Lot Code

Each
1+0,931 $
10+0,606 $
25+0,448 $
50+0,425 $
100+0,403 $
Plus de tarifs
2ohm
SQP Series
5W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
-
29AM4712

RoHS

Date/Lot Code

Each
1+1,860 $
10+1,220 $
25+0,937 $
50+0,889 $
100+0,841 $
Plus de tarifs
2ohm
AC Series
5W
± 5%
Axial Leaded
-
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-
-
-
-
41K8888

RoHS

Date/Lot Code

Each
1+2,430 $
25+1,240 $
100+1,120 $
250+1,030 $
500+0,935 $
Plus de tarifs
2ohm
CPF Series
3W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
-
16R2068

RoHS

Each
1+1,090 $
10+0,782 $
25+0,699 $
50+0,613 $
100+0,524 $
Plus de tarifs
2ohm
MCPR Series
15W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
12.5mm
-55°C
155°C
-
-
96AC7571

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,236 $
10+0,146 $
25+0,108 $
50+0,103 $
100+0,097 $
Plus de tarifs
2ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
-
59K8348

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
2ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
53X1072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+2,600 $
25+1,480 $
100+1,210 $
250+1,080 $
500+0,991 $
Plus de tarifs
2ohm
WN Series
2W
± 1%
Axial Leaded
-
-
Wirewound
± 50ppm/°C
High Power
4.57mm
11.4mm
-
-55°C
150°C
-
-
64K3770

RoHS

Date/Lot Code

Each
1+19,790 $
25+11,620 $
100+10,470 $
250+9,550 $
500+8,970 $
Plus de tarifs
2ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
-
750V
Ceramic
± 400ppm/°C
High Power
11.11mm
50.8mm
-
-
-
-
-
1-25 sur 89 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK