0
0 articles0,00 $

3.3ohm Through Hole Resistors :

100 produit(s) trouvé(s)
Trouvez une vaste gamme de 3.3ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, TE Connectivity - Cgs, TE Connectivity - Neohm & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38K5332

RoHS

Date/Lot Code

Each
1+0,305 $
10+0,132 $
25+0,105 $
50+0,078 $
100+0,060 $
Plus de tarifs
3.3ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
-
55T6738

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
3.3ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
-
40M8209

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
2400+0,886 $
4800+0,603 $
7200+0,281 $
12000+0,248 $
24000+0,242 $
Plus de tarifs
3.3ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
-
26R4137

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,504 $
25+0,272 $
100+0,214 $
250+0,169 $
500+0,153 $
Plus de tarifs
3.3ohm
NFR25H Series
500mW
± 5%
Axial Leaded
-
350V
Metal Film
± 200ppm/K
Fusible
2.5mm
7.5mm
-
-55°C
155°C
-
-
94C2351

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
3.3ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
52P3936

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,500 $
25+1,830 $
100+1,720 $
250+1,600 $
500+1,480 $
Plus de tarifs
3.3ohm
RS Series
3W
± 1%
Axial Leaded
-
-
Wirewound
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
-
97K4873

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+0,524 $
10+0,312 $
25+0,265 $
50+0,217 $
100+0,176 $
Plus de tarifs
3.3ohm
MFR Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
-
98K2527

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,100 $
10+0,781 $
25+0,609 $
50+0,539 $
100+0,468 $
Plus de tarifs
3.3ohm
WA80 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
-
58K5040

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
3.3ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
16R2118

RoHS

Each
1+1,560 $
10+1,120 $
25+1,000 $
50+0,880 $
100+0,751 $
Plus de tarifs
3.3ohm
MCPR Series
20W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
60mm
14.5mm
-55°C
155°C
-
-
40M8185

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+1,390 $
10+1,010 $
25+0,902 $
50+0,798 $
100+0,687 $
Plus de tarifs
3.3ohm
CAW Series
10W
± 5%
Axial Leaded
-
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
-
96AC9572

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,452 $
30000+0,062 $
45000+0,060 $
75000+0,057 $
150000+0,056 $
Plus de tarifs
3.3ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
-
33AH7084

RoHS

Date/Lot Code

Each
1+17,390 $
5+16,490 $
10+15,340 $
25+13,450 $
100+12,530 $
Plus de tarifs
3.3ohm
MPT Series
100W
± 1%
TO-247
-
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
-
55T7034

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,631 $
20+0,559 $
30+0,484 $
50+0,381 $
100+0,276 $
Plus de tarifs
3.3ohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
-
38K0416

RoHS

MULTICOMP PRO
Each
1+0,359 $
10+0,189 $
25+0,156 $
50+0,122 $
100+0,084 $
Plus de tarifs
3.3ohm
MC CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
± 350ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
06W0945

RoHS

Each
1+6,580 $
10+5,050 $
25+4,700 $
50+4,510 $
100+4,340 $
Plus de tarifs
3.3ohm
PWR220T-35 Series
35W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
24R5557

RoHS

Date/Lot Code

Each
1+1,960 $
10+1,320 $
25+1,040 $
50+0,991 $
100+0,945 $
Plus de tarifs
3.3ohm
AC Series
5W
± 5%
Axial Leaded
-
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
-
17AJ6196

RoHS

Each
1+0,713 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
3.3ohm
-
10W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
-
53AH7148

RoHS

TE CONNECTIVITY - CGS
Each
1+45,150 $
5+38,920 $
10+32,690 $
25+30,800 $
100+28,900 $
Plus de tarifs
3.3ohm
MPT Series
100W
± 5%
TO-247
-
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
-
55T6594

RoHS

Each
1+0,376 $
10+0,199 $
25+0,163 $
50+0,128 $
100+0,088 $
Plus de tarifs
3.3ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
-
98K3177

RoHS

TT ELECTRONICS / WELWYN
Each
1+3,440 $
10+2,340 $
25+1,620 $
50+1,540 $
100+1,440 $
Plus de tarifs
3.3ohm
W21 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
-
84AH6226

RoHS

Each
10+0,153 $
20+0,147 $
30+0,141 $
50+0,134 $
100+0,127 $
Plus de tarifs
3.3ohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
-
69AH1998

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,143 $
20+0,136 $
30+0,127 $
50+0,125 $
100+0,120 $
Plus de tarifs
3.3ohm
ROX Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
-
11N5556

RoHS

Each
5+0,731 $
10+0,498 $
15+0,417 $
25+0,335 $
50+0,284 $
Plus de tarifs
3.3ohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
-
38K5202

RoHS

Date/Lot Code

Each
1+0,317 $
10+0,168 $
25+0,138 $
50+0,108 $
100+0,074 $
Plus de tarifs
3.3ohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
-
1-25 sur 100 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK