0
0 articles0,00 $

3.9Mohm Through Hole Resistors :

16 produit(s) trouvé(s)
Trouvez une vaste gamme de 3.9Mohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Yageo, TE Connectivity & TE Connectivity - Neohm.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
58K5052

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
3.9Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
95W5975

RoHS

Each
1+0,230 $
10+0,196 $
25+0,141 $
50+0,111 $
100+0,078 $
Plus de tarifs
3.9Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
26M1137

RoHS

Each
10+0,141 $
25+0,055 $
50+0,044 $
100+0,033 $
500+0,027 $
Plus de tarifs
3.9Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
26M1148

RoHS

Each
5+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
3.9Mohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
38K9371

RoHS

Each
1+0,900 $
10+0,692 $
25+0,531 $
50+0,417 $
100+0,302 $
Plus de tarifs
3.9Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
97K5708

RoHS

Each
10+0,385 $
20+0,325 $
30+0,263 $
50+0,214 $
100+0,164 $
Plus de tarifs
3.9Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
74M3245

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,733 $
10+0,494 $
25+0,412 $
50+0,328 $
100+0,277 $
Plus de tarifs
3.9Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
69AK8570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,097 $
15000+0,091 $
25000+0,088 $
3.9Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
29AK2016

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,321 $
25+0,284 $
100+0,251 $
250+0,153 $
500+0,125 $
Plus de tarifs
3.9Mohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
33AK9531

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,791 $
25+0,393 $
100+0,354 $
250+0,305 $
500+0,279 $
Plus de tarifs
3.9Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
-
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
25AJ2441

RoHS

Each
10+0,295 $
250+0,128 $
500+0,102 $
1000+0,075 $
5000+0,058 $
3.9Mohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W5873

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,057 $
25+0,053 $
100+0,048 $
500+0,043 $
1000+0,041 $
Plus de tarifs
3.9Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
24AJ1322

RoHS

Each (Supplied on Full Reel)
Bobine complète
2500+0,068 $
3.9Mohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
65AK2020

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,150 $
20+0,141 $
30+0,133 $
50+0,130 $
100+0,126 $
Plus de tarifs
3.9Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
49AK7148

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,038 $
10000+0,035 $
15000+0,034 $
25000+0,032 $
50000+0,031 $
Plus de tarifs
3.9Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4959

RoHS

Each
10000+0,020 $
20000+0,018 $
30000+0,017 $
50000+0,015 $
100000+0,014 $
Plus de tarifs
3.9Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK