0
0 articles0,00 $

3.9ohm Through Hole Resistors :

55 produit(s) trouvé(s)
Trouvez une vaste gamme de 3.9ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
17AJ6197

RoHS

Each
1+0,710 $
10+0,510 $
25+0,454 $
50+0,399 $
100+0,341 $
Plus de tarifs
3.9ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
16R2149

RoHS

Each
1+1,680 $
10+1,300 $
25+1,200 $
50+1,090 $
100+0,968 $
Plus de tarifs
3.9ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
55T6742

RoHS

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
3.9ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
58K5047

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
3.9ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
96AC7575

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,224 $
30000+0,052 $
45000+0,050 $
75000+0,048 $
150000+0,046 $
Plus de tarifs
3.9ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
16R2249

RoHS

Each
1+0,483 $
10+0,325 $
25+0,271 $
50+0,216 $
100+0,182 $
Plus de tarifs
3.9ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
16R2119

RoHS

Each
1+1,560 $
10+1,120 $
25+1,000 $
50+0,880 $
100+0,751 $
Plus de tarifs
3.9ohm
MCPR Series
20W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
60mm
14.5mm
-55°C
155°C
-
33AH7085

RoHS

Date/Lot Code

Each
1+19,710 $
5+18,820 $
10+17,670 $
25+15,780 $
100+14,850 $
Plus de tarifs
3.9ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
26M3456

RoHS

TT ELECTRONICS / WELWYN
Each
5+1,020 $
10+0,743 $
15+0,666 $
25+0,589 $
50+0,508 $
Plus de tarifs
3.9ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
84AH4613

RoHS

Each
1+2,040 $
10+1,350 $
25+1,070 $
50+1,010 $
100+0,955 $
Plus de tarifs
3.9ohm
AC Series
5W
± 5%
Axial Leaded
4V
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
38K0367

RoHS

Each
10+0,141 $
25+0,055 $
50+0,044 $
100+0,033 $
500+0,027 $
Plus de tarifs
3.9ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97K5722

RoHS

Each
10+0,220 $
20+0,193 $
30+0,167 $
50+0,158 $
100+0,150 $
Plus de tarifs
3.9ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97K4874

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+0,419 $
10+0,224 $
25+0,185 $
50+0,147 $
100+0,102 $
Plus de tarifs
3.9ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
55T7035

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,361 $
20+0,318 $
30+0,267 $
50+0,241 $
100+0,224 $
Plus de tarifs
3.9ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
98K3178

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,660 $
10+1,610 $
25+1,460 $
50+1,440 $
100+1,430 $
Plus de tarifs
3.9ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
05M1922

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,510 $
10+1,100 $
25+0,986 $
50+0,872 $
100+0,750 $
Plus de tarifs
3.9ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
55T6597

RoHS

Each
1+0,376 $
10+0,199 $
25+0,163 $
50+0,128 $
100+0,088 $
Plus de tarifs
3.9ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
11N6237

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,460 $
10+0,939 $
25+0,759 $
50+0,690 $
100+0,620 $
Plus de tarifs
3.9ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
98K2528

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,290 $
10+0,816 $
25+0,638 $
50+0,567 $
100+0,496 $
Plus de tarifs
3.9ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
01N7929

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,479 $
20+0,326 $
30+0,273 $
50+0,220 $
100+0,186 $
Plus de tarifs
3.9ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
25AJ2473

RoHS

Each
10+0,295 $
250+0,128 $
500+0,102 $
1000+0,075 $
5000+0,058 $
3.9ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
34AH4909

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,102 $
25+0,091 $
100+0,084 $
500+0,077 $
1000+0,057 $
Plus de tarifs
3.9ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
84AH8305

RoHS

Each
1+0,501 $
10+0,321 $
25+0,242 $
50+0,216 $
100+0,188 $
Plus de tarifs
3.9ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
24AJ1361

RoHS

Each
10+0,244 $
250+0,129 $
500+0,107 $
1000+0,084 $
5000+0,058 $
3.9ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
84AH7596

RoHS

Each
10+0,227 $
20+0,200 $
30+0,172 $
50+0,164 $
100+0,155 $
Plus de tarifs
3.9ohm
MOSX Series
1W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
3mm
9mm
-
-55°C
200°C
-
1-25 sur 55 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK