0
0 articles0,00 $

30kohm Through Hole Resistors :

56 produit(s) trouvé(s)
Trouvez une vaste gamme de 30kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Neohm, Multicomp Pro, Yageo & Ohmite.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
38K5329

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
30kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
59K8669

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
30kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
41K9206

RoHS

Date/Lot Code

Each
1+6,260 $
10+4,520 $
25+4,510 $
50+4,490 $
100+4,480 $
Plus de tarifs
30kohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
MIL-PRF-26
49AK7152

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,141 $
10000+0,022 $
15000+0,021 $
25000+0,020 $
50000+0,018 $
Plus de tarifs
30kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
97AC6737

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,580 $
10+0,910 $
25+0,742 $
50+0,683 $
100+0,525 $
Plus de tarifs
30kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC4308

RoHS

Date/Lot Code

Each
1+2,700 $
25+2,210 $
100+2,040 $
250+1,860 $
500+1,650 $
Plus de tarifs
30kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC1550

RoHS

Date/Lot Code

Each
1+1,680 $
10+1,300 $
25+1,190 $
50+1,080 $
100+0,955 $
Plus de tarifs
30kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC4938

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,227 $
30000+0,043 $
45000+0,042 $
75000+0,041 $
150000+0,039 $
Plus de tarifs
30kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97AC1793

RoHS

Date/Lot Code

Each
1+1,330 $
10+1,040 $
25+0,951 $
50+0,862 $
100+0,764 $
Plus de tarifs
30kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
24AJ5588

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,112 $
30kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
25AJ2393

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
30kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5199

RoHS

Date/Lot Code

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
30kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
38K5459

RoHS

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
30kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K5724

RoHS

Each
10+0,220 $
20+0,203 $
30+0,186 $
50+0,167 $
100+0,148 $
Plus de tarifs
30kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W8106

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,403 $
20+0,357 $
30+0,309 $
50+0,248 $
100+0,186 $
Plus de tarifs
30kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
-
45X4700

RoHS

Each
10+0,172 $
25+0,075 $
50+0,060 $
30kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W7748

RoHS

Each
10+0,220 $
20+0,116 $
30+0,097 $
50+0,077 $
100+0,053 $
Plus de tarifs
30kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
95W7923

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,118 $
20+0,109 $
30+0,099 $
50+0,087 $
100+0,077 $
Plus de tarifs
30kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
34AH5110

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,030 $
10+1,960 $
25+1,890 $
50+1,820 $
100+1,460 $
Plus de tarifs
30kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
24AJ1454

RoHS

Each
10+0,166 $
250+0,072 $
500+0,058 $
1000+0,043 $
5000+0,033 $
30kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
34AH5009

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,656 $
25+0,581 $
100+0,538 $
500+0,497 $
1000+0,367 $
Plus de tarifs
30kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
34AH5203

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,050 $
10+1,980 $
25+1,910 $
50+1,820 $
100+1,460 $
Plus de tarifs
30kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
34AH5296

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,260 $
10+2,170 $
25+2,090 $
50+2,020 $
100+1,620 $
Plus de tarifs
30kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
84AH6105

RoHS

Each
1+0,538 $
10+0,449 $
25+0,398 $
50+0,388 $
100+0,378 $
Plus de tarifs
30kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
34AH4910

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,098 $
25+0,087 $
100+0,080 $
500+0,074 $
1000+0,055 $
Plus de tarifs
30kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
1-25 sur 56 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK