0
0 articles0,00 $

30ohm Through Hole Resistors :

74 produit(s) trouvé(s)
Trouvez une vaste gamme de 30ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, TE Connectivity - Neohm, Ohmite & Yageo.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
16R2144

RoHS

Each
1+1,680 $
10+1,300 $
25+1,200 $
50+1,090 $
100+0,968 $
Plus de tarifs
30ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
58K3839

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
30ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
53M5158

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,178 $
100+0,148 $
250+0,126 $
500+0,109 $
Plus de tarifs
30ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
53M5300

RoHS

Each
500+0,291 $
1000+0,255 $
1500+0,249 $
2500+0,245 $
5000+0,241 $
Plus de tarifs
30ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
16R2040

RoHS

Each
1+0,716 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
30ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
98K3258

RoHS

TT ELECTRONICS / WELWYN
Each
1+3,860 $
10+2,370 $
25+2,000 $
50+1,850 $
100+1,620 $
Plus de tarifs
30ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
55T6516

RoHS

Each
1+1,800 $
10+1,410 $
25+1,300 $
50+1,180 $
100+1,050 $
Plus de tarifs
30ohm
MC KNP Series
10W
± 1%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
53mm
-
-
-
AEC-Q200
09AJ9682

RoHS

Date/Lot Code

Each
1+14,600 $
5+12,170 $
10+9,730 $
25+9,110 $
100+8,480 $
Plus de tarifs
30ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 200ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
49AK7923

RoHS

Each
1+2,130 $
10+1,220 $
25+0,993 $
50+0,913 $
100+0,685 $
Plus de tarifs
30ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/°C
High Power
-
48mm
9.5mm
-55°C
155°C
-
97M9478

RoHS

Each
1+1,820 $
10+1,420 $
25+1,300 $
50+1,190 $
100+1,060 $
Plus de tarifs
30ohm
MCKNP Series
10W
± 1%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
53mm
-
-
-
-
58K3760

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
30ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
01H0188

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,580 $
10+1,060 $
25+0,797 $
50+0,757 $
100+0,718 $
Plus de tarifs
30ohm
AC Series
5W
± 5%
Axial Leaded
12V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
64K8296

RoHS

Date/Lot Code

Each
1+5,250 $
25+2,770 $
100+2,480 $
250+2,130 $
500+2,030 $
Plus de tarifs
30ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
-
-
-
-
97AC0422

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,256 $
30000+0,055 $
45000+0,053 $
75000+0,050 $
150000+0,049 $
Plus de tarifs
30ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
64K7995

RoHS

Date/Lot Code

Each
1+6,300 $
25+3,080 $
100+2,740 $
250+2,650 $
500+2,530 $
Plus de tarifs
30ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
-
-
-
-
59K8362

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
30ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97AC5372

RoHS

Date/Lot Code

Each
1+2,730 $
10+1,850 $
25+1,400 $
50+1,340 $
100+1,290 $
Plus de tarifs
30ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC3067

RoHS

Date/Lot Code

Each
1+2,840 $
10+1,890 $
25+1,370 $
50+1,330 $
100+1,290 $
Plus de tarifs
30ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC4946

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,580 $
10+0,910 $
25+0,742 $
50+0,683 $
100+0,525 $
Plus de tarifs
30ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
45X4697

RoHS

Date/Lot Code

Each
10+0,172 $
25+0,075 $
50+0,060 $
30ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
25AJ2321

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
30ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W7925

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,259 $
10+0,137 $
25+0,113 $
50+0,090 $
100+0,062 $
Plus de tarifs
30ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
38K5326

RoHS

Each
10+0,186 $
25+0,081 $
50+0,065 $
100+0,048 $
500+0,037 $
Plus de tarifs
30ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97K5727

RoHS

Each
10+0,204 $
20+0,181 $
30+0,155 $
50+0,147 $
100+0,139 $
Plus de tarifs
30ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
55T6650

RoHS

Each
1+0,376 $
10+0,223 $
25+0,189 $
50+0,153 $
100+0,125 $
Plus de tarifs
30ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
1-25 sur 74 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK