0
0 articles0,00 $

330kohm Through Hole Resistors :

68 produit(s) trouvé(s)
Trouvez une vaste gamme de 330kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Yageo, TE Connectivity - Neohm & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K3846

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
19M5353

RoHS

Each (Cut from Ammo Pack)
500+0,368 $
1000+0,361 $
1500+0,353 $
2500+0,346 $
5000+0,339 $
Plus de tarifs
330kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-
-
-
38K0455

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
330kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
58K5045

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
330kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
63K9174

RoHS

Date/Lot Code

Each
1+0,343 $
10+0,218 $
25+0,185 $
50+0,165 $
100+0,147 $
Plus de tarifs
330kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97K4881

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,469 $
20+0,321 $
30+0,267 $
50+0,216 $
100+0,183 $
Plus de tarifs
330kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
26R4070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,709 $
25+0,343 $
100+0,299 $
250+0,260 $
500+0,234 $
Plus de tarifs
330kohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
25AJ2416

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
330kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
49AK5724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,286 $
25+0,138 $
100+0,122 $
250+0,107 $
500+0,093 $
Plus de tarifs
330kohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-
-55°C
155°C
-
49AK5130

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,033 $
Plus de tarifs
330kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5392

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,070 $
25+0,051 $
50+0,049 $
100+0,044 $
Plus de tarifs
330kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
49AK5256

RoHS

Date/Lot Code

Each
1+0,174 $
10+0,076 $
25+0,061 $
50+0,046 $
100+0,036 $
Plus de tarifs
330kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,118 $
25+0,036 $
100+0,032 $
250+0,028 $
500+0,025 $
Plus de tarifs
330kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
86AJ8937

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,380 $
10+0,980 $
25+0,870 $
50+0,763 $
100+0,646 $
Plus de tarifs
330kohm
MCRC Series
500mW
± 10%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-
-
-
58K4971

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
330kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
38K5336

RoHS

Each
10+0,186 $
25+0,081 $
50+0,065 $
100+0,048 $
500+0,037 $
Plus de tarifs
330kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W5806

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,516 $
20+0,457 $
30+0,399 $
50+0,317 $
100+0,234 $
Plus de tarifs
330kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
11N5560

RoHS

Each
5+0,697 $
10+0,475 $
15+0,398 $
25+0,319 $
50+0,272 $
Plus de tarifs
330kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
95W5745

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+0,079 $
20+0,074 $
30+0,067 $
50+0,058 $
100+0,053 $
Plus de tarifs
330kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
38K0421

RoHS

MULTICOMP PRO
Each
1+0,359 $
10+0,189 $
25+0,156 $
50+0,122 $
100+0,084 $
Plus de tarifs
330kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
82AH7513

RoHS

Each
10+0,079 $
20+0,070 $
30+0,060 $
50+0,057 $
100+0,053 $
Plus de tarifs
330kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
38K5206

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
330kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
69AH1999

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,317 $
20+0,278 $
30+0,239 $
50+0,199 $
100+0,158 $
Plus de tarifs
330kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
97K4970

RoHS

TT ELECTRONICS / WELWYN
Each
5+0,468 $
10+0,319 $
15+0,267 $
25+0,214 $
50+0,182 $
Plus de tarifs
330kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
38K5466

RoHS

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
330kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
1-25 sur 68 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK