0
0 articles0,00 $

33kohm Through Hole Resistors :

95 produit(s) trouvé(s)
Trouvez une vaste gamme de 33kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Yageo, Neohm - Te Connectivity & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K5335

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
33kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
41K8931

RoHS

Date/Lot Code

Each
1+5,910 $
10+3,590 $
25+3,460 $
50+3,240 $
100+3,050 $
Plus de tarifs
33kohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
94C3781

RoHS

Date/Lot Code

Each
1+0,838 $
10+0,545 $
25+0,413 $
50+0,392 $
100+0,369 $
Plus de tarifs
33kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
58K4970

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
33kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
53M5160

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,355 $
25+0,166 $
100+0,148 $
250+0,128 $
500+0,115 $
Plus de tarifs
33kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K0454

RoHS

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
33kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
58K5044

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
33kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0365

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
33kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3845

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
33kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5465

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
33kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K0294

RoHS

Date/Lot Code

Each
1+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
33kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
34R4886

RoHS

Date/Lot Code

Each
1+0,471 $
10+0,346 $
25+0,275 $
100+0,204 $
500+0,166 $
Plus de tarifs
33kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
95W7752

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+0,223 $
33kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
84AH8300

RoHS

Each
1+0,396 $
10+0,254 $
25+0,193 $
50+0,183 $
100+0,173 $
Plus de tarifs
33kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
58K5114

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
33kohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
59K8551

RoHS

Each
1+0,364 $
10+0,192 $
25+0,158 $
50+0,124 $
100+0,085 $
Plus de tarifs
33kohm
MCCFR0SJ0xxxA10 Series
1W
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
5mm
12mm
-
-55°C
155°C
-
49AK5388

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,145 $
33kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
33AK3487

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,293 $
25+0,143 $
100+0,128 $
250+0,111 $
500+0,099 $
Plus de tarifs
33kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
49AK4968

RoHS

Date/Lot Code

Each
1+0,170 $
10+0,060 $
25+0,044 $
50+0,041 $
100+0,038 $
Plus de tarifs
33kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5252

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,047 $
25+0,034 $
50+0,033 $
100+0,030 $
Plus de tarifs
33kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK6724

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,142 $
25+0,044 $
100+0,038 $
250+0,033 $
500+0,030 $
Plus de tarifs
33kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7158

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,142 $
25+0,044 $
100+0,038 $
250+0,033 $
500+0,030 $
Plus de tarifs
33kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
29AM4785

RoHS

Date/Lot Code

Each
1+0,369 $
10+0,216 $
25+0,182 $
50+0,148 $
100+0,118 $
Plus de tarifs
33kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
-
AEC-Q200
58C6061

Date/Lot Code

Each
1+0,525 $
10+0,339 $
25+0,281 $
50+0,261 $
100+0,243 $
Plus de tarifs
33kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
78R4902

RoHS

Date/Lot Code

Each
1+0,728 $
10+0,554 $
25+0,325 $
50+0,288 $
100+0,251 $
Plus de tarifs
33kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1-25 sur 95 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK