0
0 articles0,00 $

390kohm Through Hole Resistors :

37 produit(s) trouvé(s)
Trouvez une vaste gamme de 390kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Yageo, TE Connectivity - Neohm & Ohmite.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K5051

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
390kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K4976

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
390kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
49AK5135

RoHS

Date/Lot Code

Each
1+0,119 $
10+0,043 $
25+0,032 $
50+0,031 $
100+0,028 $
Plus de tarifs
390kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
86AJ8938

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,380 $
10+0,980 $
25+0,870 $
50+0,763 $
100+0,646 $
Plus de tarifs
390kohm
MCRC Series
500mW
± 10%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-
-
-
58K3771

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
390kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
25AJ2417

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
390kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ5594

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,112 $
390kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
64AJ2655

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,449 $
25+0,376 $
100+0,345 $
250+0,236 $
500+0,196 $
Plus de tarifs
390kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
97K4888

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,469 $
20+0,321 $
30+0,267 $
50+0,216 $
100+0,183 $
Plus de tarifs
390kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5476

RoHS

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
390kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
84AH8373

RoHS

Each
1+1,150 $
10+0,692 $
25+0,567 $
50+0,504 $
100+0,441 $
Plus de tarifs
390kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
38K0372

RoHS

Each
10+0,141 $
25+0,055 $
50+0,044 $
100+0,033 $
500+0,027 $
Plus de tarifs
390kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
59T0037

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,497 $
20+0,440 $
30+0,382 $
50+0,302 $
100+0,221 $
Plus de tarifs
390kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
97K9672

RoHS

Each
10+0,129 $
20+0,113 $
30+0,098 $
50+0,092 $
100+0,087 $
Plus de tarifs
390kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
59T0017

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+0,157 $
20+0,148 $
30+0,140 $
50+0,137 $
100+0,133 $
Plus de tarifs
390kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
38K0300

RoHS

Each
5+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
390kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
38K5216

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
390kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
97K5782

RoHS

Date/Lot Code

Each
10+0,220 $
20+0,203 $
30+0,186 $
50+0,167 $
100+0,148 $
Plus de tarifs
390kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
45X4716

RoHS

Date/Lot Code

Each
10+0,172 $
25+0,075 $
50+0,060 $
390kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K5346

RoHS

Each
10+0,186 $
25+0,081 $
50+0,065 $
100+0,048 $
500+0,037 $
Plus de tarifs
390kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W7945

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+0,144 $
10+0,062 $
25+0,057 $
50+0,055 $
100+0,052 $
Plus de tarifs
390kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
84AH6240

RoHS

Date/Lot Code

Each
10+0,139 $
20+0,132 $
30+0,123 $
50+0,120 $
100+0,116 $
Plus de tarifs
390kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
24AJ1481

RoHS

Each
10+0,166 $
250+0,072 $
500+0,058 $
1000+0,043 $
5000+0,033 $
390kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
33AK3216

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,030 $
25+0,525 $
100+0,473 $
250+0,417 $
500+0,389 $
Plus de tarifs
390kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
29AK2015

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,220 $
25+0,195 $
100+0,172 $
250+0,105 $
500+0,087 $
Plus de tarifs
390kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK