0
0 articles0,00 $

390ohm Through Hole Resistors :

105 produit(s) trouvé(s)
Trouvez une vaste gamme de 390ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, TE Connectivity - Neohm, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K5049

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
390ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3851

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
390ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
06AK9857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,610 $
25+7,050 $
100+5,940 $
250+5,240 $
500+5,120 $
Plus de tarifs
390ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
38K5343

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
390ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
58K4974

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
390ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
34R4845

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,471 $
10+0,307 $
25+0,234 $
50+0,218 $
100+0,203 $
Plus de tarifs
390ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
94C2369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,375 $
25+0,177 $
100+0,157 $
250+0,135 $
500+0,121 $
Plus de tarifs
390ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K0297

RoHS

Date/Lot Code

Each
5+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
390ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
97K4889

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+0,469 $
20+0,321 $
30+0,267 $
50+0,216 $
100+0,183 $
Plus de tarifs
390ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
78R4907

RoHS

Each
1+0,442 $
10+0,235 $
25+0,195 $
50+0,142 $
100+0,097 $
Plus de tarifs
390ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
95W7946

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,121 $
10+0,051 $
25+0,046 $
50+0,044 $
100+0,043 $
Plus de tarifs
390ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
25AJ2348

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
390ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
53AH7279

RoHS

TE CONNECTIVITY - CGS
Each
1+13,790 $
25+11,370 $
100+10,510 $
250+10,170 $
500+9,830 $
Plus de tarifs
390ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
58K5118

RoHS

Each (Cut from Ammo Pack)
1+0,045 $
10+0,027 $
100+0,024 $
1000+0,020 $
390ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
49AK4983

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,033 $
Plus de tarifs
390ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5260

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,053 $
25+0,040 $
50+0,039 $
100+0,036 $
Plus de tarifs
390ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
33AK3490

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,314 $
25+0,172 $
100+0,138 $
250+0,120 $
500+0,107 $
Plus de tarifs
390ohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
49AK5404

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,070 $
25+0,051 $
50+0,049 $
100+0,044 $
Plus de tarifs
390ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
49AK7178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,139 $
25+0,043 $
100+0,038 $
250+0,029 $
500+0,026 $
Plus de tarifs
390ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
92AM0176

RoHS

Each
1+0,995 $
10+0,655 $
25+0,505 $
50+0,475 $
100+0,445 $
Plus de tarifs
390ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
13AM5569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,183 $
25+0,089 $
100+0,079 $
250+0,068 $
500+0,061 $
Plus de tarifs
390ohm
FMP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Power, Flame Proof
2.4mm
6.3mm
-
-55°C
155°C
-
78R4817

RoHS

Date/Lot Code

Each
1+0,622 $
4000+0,417 $
6000+0,346 $
10000+0,273 $
20000+0,228 $
Plus de tarifs
390ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
33AH6195

RoHS

Date/Lot Code

Each
1+7,940 $
25+7,570 $
100+6,560 $
250+6,060 $
500+5,380 $
Plus de tarifs
390ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
58K3769

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
390ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
78R4748

RoHS

Each
1+0,445 $
10+0,261 $
25+0,218 $
50+0,177 $
100+0,142 $
Plus de tarifs
390ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1-25 sur 105 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK