0
0 articles0,00 $

470kohm Through Hole Resistors :

96 produit(s) trouvé(s)
Trouvez une vaste gamme de 470kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Yageo, TE Connectivity - Neohm & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K0378

RoHS

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
470kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
58K3861

RoHS

Each (Cut from Ammo Pack)
1+0,091 $
50+0,054 $
100+0,045 $
500+0,037 $
1000+0,031 $
Plus de tarifs
470kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
94C3801

RoHS

Each
500+0,350 $
1000+0,343 $
1500+0,336 $
2500+0,329 $
5000+0,322 $
Plus de tarifs
470kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
38K0427

RoHS

MULTICOMP PRO
Each
1+0,359 $
10+0,189 $
25+0,156 $
50+0,122 $
100+0,084 $
Plus de tarifs
470kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
58K3777

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
470kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
58K5058

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
470kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0460

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
470kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
26R4073

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,714 $
25+0,346 $
100+0,304 $
250+0,265 $
500+0,239 $
Plus de tarifs
470kohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
58K4981

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
470kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
38K5357

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
470kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
12M7034

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
470kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
-
AEC-Q200
97K5840

RoHS

Date/Lot Code

Each
1+0,346 $
10+0,220 $
25+0,186 $
50+0,167 $
100+0,148 $
Plus de tarifs
470kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
84AH5132

RoHS

Date/Lot Code

Each
1+0,148 $
10+0,076 $
25+0,070 $
50+0,063 $
100+0,057 $
Plus de tarifs
470kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
86AJ8955

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,130 $
10+0,801 $
25+0,711 $
50+0,623 $
100+0,530 $
Plus de tarifs
470kohm
MCRC Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-
-
-
49AK5150

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,050 $
25+0,038 $
50+0,035 $
100+0,031 $
Plus de tarifs
470kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
67AK8368

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,770 $
2000+0,209 $
3000+0,200 $
5000+0,190 $
10000+0,183 $
Plus de tarifs
470kohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
AEC-Q200
49AK7861

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,392 $
10+0,252 $
25+0,188 $
50+0,178 $
100+0,167 $
Plus de tarifs
470kohm
RSF Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
General Purpose, Flame Proof
5mm
15.5mm
-
-55°C
155°C
-
49AK6762

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,140 $
25+0,043 $
100+0,038 $
250+0,032 $
500+0,029 $
Plus de tarifs
470kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5000

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,034 $
Plus de tarifs
470kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5270

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,140 $
10000+0,017 $
15000+0,015 $
25000+0,014 $
50000+0,013 $
Plus de tarifs
470kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5734

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,284 $
25+0,134 $
100+0,119 $
250+0,104 $
500+0,094 $
Plus de tarifs
470kohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-
-55°C
155°C
-
33AK3493

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,353 $
25+0,183 $
100+0,111 $
250+0,095 $
500+0,083 $
Plus de tarifs
470kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
49AK7205

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
25+0,045 $
100+0,039 $
250+0,034 $
500+0,031 $
Plus de tarifs
470kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
92AM0148

RoHS

Each
1+1,330 $
10+0,869 $
25+0,669 $
50+0,631 $
100+0,592 $
Plus de tarifs
470kohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
General Purpose, Flame Proof
8.5mm
24.5mm
-
-55°C
155°C
-
58K3940

RoHS

Each
1+0,169 $
10+0,074 $
25+0,060 $
50+0,044 $
100+0,034 $
Plus de tarifs
470kohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-
-55°C
155°C
-
1-25 sur 96 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK