0
0 articles0,00 $

470ohm Through Hole Resistors :

237 produit(s) trouvé(s)
Trouvez une vaste gamme de 470ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Neohm - Te Connectivity, Yageo & CGS - Te Connectivity.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K4979

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
58K5055

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0424

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,359 $
10+0,189 $
25+0,156 $
50+0,122 $
100+0,084 $
Plus de tarifs
470ohm
MC CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
58K5123

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
470ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
38K0303

RoHS

Date/Lot Code

Each
1+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
470ohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
72K6164

RoHS

Date/Lot Code

Each
1+1,380 $
10+0,980 $
25+0,870 $
50+0,763 $
100+0,646 $
Plus de tarifs
470ohm
MCRC Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-55°C
125°C
-
38K0375

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
470ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
71M1021

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,256 $
25+0,119 $
100+0,094 $
250+0,082 $
500+0,080 $
Plus de tarifs
470ohm
CCF07 Series
500mW
± 5%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
38K5354

RoHS

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
470ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
94C2523

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,440 $
25+0,244 $
100+0,222 $
250+0,195 $
500+0,176 $
Plus de tarifs
470ohm
PR02 Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
12mm
-
-55°C
155°C
AEC-Q200
40M8164

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+0,666 $
10+0,484 $
25+0,433 $
50+0,383 $
100+0,331 $
Plus de tarifs
470ohm
CAF Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
58K3857

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
470ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
82AH7028

RoHS

Date/Lot Code

Each
1+0,145 $
10+0,050 $
25+0,037 $
50+0,036 $
100+0,033 $
Plus de tarifs
470ohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
06AK9861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,230 $
25+6,770 $
100+5,670 $
250+5,110 $
500+5,100 $
Plus de tarifs
470ohm
HPCR Series
2W
± 10%
Axial Leaded
-
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
78R4754

RoHS

Date/Lot Code

Each
1+0,426 $
10+0,311 $
25+0,226 $
50+0,195 $
100+0,162 $
Plus de tarifs
470ohm
MFP Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
74M3335

RoHS

MULTICOMP PRO
Each
1+0,220 $
10+0,115 $
25+0,095 $
50+0,075 $
100+0,051 $
Plus de tarifs
470ohm
MOR Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
97M9501

RoHS

Each
1+0,726 $
10+0,490 $
25+0,408 $
50+0,324 $
100+0,273 $
Plus de tarifs
470ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
95W5997

RoHS

NEOHM - TE CONNECTIVITY
Each
1+0,160 $
10+0,098 $
25+0,074 $
50+0,070 $
100+0,065 $
Plus de tarifs
470ohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
26R3998

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,270 $
25+0,122 $
100+0,108 $
250+0,094 $
500+0,084 $
Plus de tarifs
470ohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
58K3775

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
470ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
24R6887

RoHS

Date/Lot Code

Each
1+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
470ohm
MC CFR Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
38K5224

RoHS

Date/Lot Code

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
470ohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
58K3938

RoHS

Each
1+0,169 $
10+0,074 $
25+0,060 $
50+0,044 $
100+0,034 $
Plus de tarifs
470ohm
MCMF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-
-55°C
155°C
-
45X4723

RoHS

Date/Lot Code

Each
1+0,172 $
10+0,075 $
25+0,060 $
50+0,044 $
100+0,034 $
Plus de tarifs
470ohm
MC MF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97K5841

RoHS

Date/Lot Code

Each
10+0,203 $
25+0,155 $
50+0,146 $
100+0,138 $
500+0,109 $
Plus de tarifs
470ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1-25 sur 237 articles
sur 10 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK