0
0 articles0,00 $

5.6ohm Through Hole Resistors :

57 produit(s) trouvé(s)
Trouvez une vaste gamme de 5.6ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Multicomp Pro, Vishay, TT Electronics / Welwyn & TE Connectivity - Cgs.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
16R2050

RoHS

Each
1+0,716 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
5.6ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
58K5060

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
5.6ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
06AK9863

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+13,410 $
25+7,810 $
100+6,150 $
250+5,320 $
500+5,120 $
Plus de tarifs
5.6ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
16R2122

RoHS

Each
1+1,560 $
10+1,120 $
25+1,000 $
50+0,880 $
100+0,751 $
Plus de tarifs
5.6ohm
MCPR Series
20W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
60mm
14.5mm
-55°C
155°C
-
53M5173

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
5.6ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
41K8940

RoHS

Date/Lot Code

Each
1+6,150 $
25+3,820 $
100+2,910 $
250+2,510 $
500+2,180 $
Plus de tarifs
5.6ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
29AM4796

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,574 $
25+0,312 $
100+0,246 $
250+0,214 $
500+0,193 $
Plus de tarifs
5.6ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
10mm
-
-55°C
200°C
AEC-Q200
96AC8224

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,540 $
10+1,010 $
25+0,830 $
50+0,735 $
100+0,638 $
Plus de tarifs
5.6ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
33AH7096

RoHS

Date/Lot Code

Each
1+30,740 $
5+30,130 $
10+29,510 $
25+28,900 $
100+28,280 $
Plus de tarifs
5.6ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
33AH7150

RoHS

Date/Lot Code

Each
1+7,100 $
25+6,780 $
100+5,850 $
250+5,420 $
500+4,820 $
Plus de tarifs
5.6ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
34X2769

RoHS

Each
1+7,920 $
10+4,890 $
25+4,680 $
50+4,470 $
100+4,130 $
Plus de tarifs
5.6ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
38K0379

RoHS

Date/Lot Code

Each
10+0,141 $
25+0,055 $
50+0,044 $
100+0,033 $
500+0,027 $
Plus de tarifs
5.6ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
11N5503

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,479 $
20+0,326 $
30+0,273 $
50+0,220 $
100+0,186 $
Plus de tarifs
5.6ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
98K2535

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,390 $
10+0,867 $
25+0,658 $
50+0,596 $
100+0,533 $
Plus de tarifs
5.6ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
97K4900

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,540 $
20+0,449 $
30+0,358 $
50+0,300 $
100+0,241 $
Plus de tarifs
5.6ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
98K3271

RoHS

TT ELECTRONICS / WELWYN
Each
1+4,310 $
25+2,210 $
100+2,130 $
250+2,070 $
500+2,020 $
Plus de tarifs
5.6ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
97K5866

RoHS

Each
10+0,216 $
20+0,190 $
30+0,164 $
50+0,155 $
100+0,147 $
Plus de tarifs
5.6ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
05M1932

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,510 $
10+1,100 $
25+0,986 $
50+0,872 $
100+0,750 $
Plus de tarifs
5.6ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
59T0038

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,309 $
20+0,287 $
30+0,263 $
50+0,235 $
100+0,210 $
Plus de tarifs
5.6ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
95W7979

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,323 $
20+0,172 $
30+0,141 $
50+0,112 $
100+0,078 $
Plus de tarifs
5.6ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
11N5572

RoHS

Date/Lot Code

Each
5+0,731 $
10+0,498 $
15+0,417 $
25+0,335 $
50+0,284 $
Plus de tarifs
5.6ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
25AJ2477

RoHS

Each
10+0,295 $
250+0,128 $
500+0,102 $
1000+0,075 $
5000+0,058 $
5.6ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
53AH7240

RoHS

TE CONNECTIVITY - CGS
Each
1+19,880 $
25+14,040 $
100+11,480 $
250+11,270 $
500+11,060 $
Plus de tarifs
5.6ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
84AH8378

RoHS

Each
1+0,955 $
10+0,624 $
25+0,535 $
50+0,480 $
100+0,433 $
Plus de tarifs
5.6ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
17AJ6137

RoHS

Each
1+0,480 $
250+0,324 $
500+0,270 $
1000+0,214 $
5000+0,182 $
5.6ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
1-25 sur 57 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK