0
0 articles0,00 $

510ohm Through Hole Resistors :

58 produit(s) trouvé(s)
Trouvez une vaste gamme de 510ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Multicomp Pro, Vishay, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
59K8386

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
510ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K5359

RoHS

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
510ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
97M4545

RoHS

Each
1+0,517 $
10+0,273 $
25+0,224 $
50+0,178 $
100+0,121 $
Plus de tarifs
510ohm
MCMF Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
± 200ppm/°C
Precision
5.5mm
16mm
-
-
-
58K3866

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
510ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
95W7778

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,183 $
10+0,080 $
25+0,064 $
50+0,048 $
100+0,038 $
Plus de tarifs
510ohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
94C2389

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,125 $
500+0,112 $
Plus de tarifs
510ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
95W7984

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,122 $
10+0,052 $
25+0,048 $
50+0,046 $
100+0,043 $
Plus de tarifs
510ohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
49AK5157

RoHS

Each
1+0,119 $
10+0,043 $
25+0,032 $
50+0,031 $
100+0,028 $
Plus de tarifs
510ohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5429

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,119 $
10000+0,021 $
15000+0,020 $
25000+0,018 $
50000+0,017 $
Plus de tarifs
510ohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5642

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,196 $
25+0,092 $
100+0,081 $
250+0,070 $
500+0,063 $
Plus de tarifs
510ohm
FMP Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
-
High Power, Flame Proof
2.4mm
6.3mm
-55°C
155°C
-
49AK5013

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,034 $
Plus de tarifs
510ohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
96AC8029

RoHS

Date/Lot Code

Each
1+1,970 $
10+1,530 $
25+1,400 $
50+1,170 $
100+1,030 $
Plus de tarifs
510ohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
96AC8458

RoHS

Date/Lot Code

Each
1+1,530 $
10+1,180 $
25+1,080 $
50+0,980 $
100+0,868 $
Plus de tarifs
510ohm
ROX Series
8W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
25AJ2351

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
510ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5489

RoHS

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
510ohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K5874

RoHS

Date/Lot Code

Each
10+0,244 $
20+0,214 $
30+0,183 $
50+0,165 $
100+0,147 $
Plus de tarifs
510ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W6003

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,231 $
20+0,200 $
30+0,168 $
50+0,130 $
100+0,092 $
Plus de tarifs
510ohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
98K3272

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+4,300 $
25+2,200 $
100+2,110 $
250+2,100 $
500+2,090 $
Plus de tarifs
510ohm
W22 Series
7W
± 5%
Axial Leaded
-
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
24AJ1412

RoHS

Each
10+0,166 $
250+0,072 $
500+0,058 $
1000+0,043 $
5000+0,033 $
510ohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
98K3196

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,710 $
10+1,350 $
25+1,250 $
50+1,140 $
100+1,020 $
Plus de tarifs
510ohm
W21 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
97K4904

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,469 $
20+0,321 $
30+0,267 $
50+0,216 $
100+0,183 $
Plus de tarifs
510ohm
MFR Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
45X4728

RoHS

Each
10+0,172 $
25+0,075 $
50+0,060 $
510ohm
MC MF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
34AH5035

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,952 $
20+0,868 $
30+0,784 $
50+0,699 $
100+0,613 $
Plus de tarifs
510ohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
34AH5134

RoHS

TE CONNECTIVITY - NEOHM
Each
1+4,280 $
25+2,340 $
100+1,930 $
250+1,820 $
500+1,690 $
Plus de tarifs
510ohm
ROX Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
34AH4937

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+0,441 $
10+0,368 $
25+0,270 $
50+0,210 $
100+0,148 $
Plus de tarifs
510ohm
ROX Series
500mW
± 5%
Axial Leaded
Metal Oxide
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
1-25 sur 58 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK