0
0 articles0,00 $

51kohm Through Hole Resistors :

38 produit(s) trouvé(s)
Trouvez une vaste gamme de 51kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Neohm - Te Connectivity, Yageo & KOA.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
38K5361

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
51kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
59K8678

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
51kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
53M5174

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,341 $
25+0,163 $
100+0,136 $
250+0,119 $
500+0,108 $
Plus de tarifs
51kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
38K5491

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
51kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
49AK5008

RoHS

Date/Lot Code

Each
1+0,170 $
10+0,062 $
25+0,045 $
50+0,043 $
100+0,040 $
Plus de tarifs
51kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7225

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,142 $
25+0,040 $
100+0,036 $
250+0,030 $
500+0,027 $
Plus de tarifs
51kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5423

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,142 $
51kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
92AM0127

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,145 $
25+0,047 $
100+0,041 $
250+0,036 $
500+0,033 $
Plus de tarifs
51kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
97AC2024

RoHS

Date/Lot Code

Each
1+2,710 $
10+1,780 $
25+1,390 $
50+1,360 $
100+1,330 $
Plus de tarifs
51kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
59K8640

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
51kohm
MCMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-
-
96AC9563

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,350 $
10+0,885 $
25+0,697 $
50+0,616 $
100+0,534 $
Plus de tarifs
51kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
53M5309

RoHS

Date/Lot Code

Each
1+0,866 $
10+0,555 $
25+0,415 $
50+0,396 $
100+0,376 $
Plus de tarifs
51kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
21R9810

RoHS

Date/Lot Code

Each
1+0,470 $
10+0,304 $
25+0,231 $
50+0,217 $
100+0,202 $
Plus de tarifs
51kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
-
97AC1800

RoHS

Date/Lot Code

Each
1+2,190 $
25+1,790 $
100+1,660 $
250+1,520 $
500+1,340 $
Plus de tarifs
51kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC1801

RoHS

Date/Lot Code

Each
1+3,540 $
25+1,830 $
100+1,660 $
250+1,560 $
500+1,450 $
Plus de tarifs
51kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
20AM0857

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,380 $
10+0,980 $
25+0,870 $
50+0,763 $
100+0,646 $
Plus de tarifs
51kohm
-
500mW
± 10%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-
-
25AJ2398

RoHS

Date/Lot Code

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
51kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
45X4730

RoHS

Each
10+0,172 $
25+0,075 $
50+0,060 $
51kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
97K4901

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,477 $
25+0,327 $
50+0,273 $
100+0,220 $
500+0,187 $
Plus de tarifs
51kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K5869

RoHS

Each
10+0,203 $
25+0,155 $
50+0,146 $
100+0,138 $
500+0,109 $
Plus de tarifs
51kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
38K5231

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
51kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
95W7980

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,050 $
25+0,044 $
100+0,043 $
500+0,040 $
1000+0,037 $
Plus de tarifs
51kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7775

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,223 $
51kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
24AJ1460

RoHS

Each
10+0,166 $
250+0,072 $
500+0,058 $
1000+0,043 $
5000+0,033 $
51kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
84AH5135

RoHS

Each
10+0,132 $
25+0,099 $
50+0,095 $
100+0,089 $
500+0,071 $
Plus de tarifs
51kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
1-25 sur 38 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK