0
0 articles0,00 $

6.2kohm Through Hole Resistors :

37 produit(s) trouvé(s)
Trouvez une vaste gamme de 6.2kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Neohm - Te Connectivity, Multicomp Pro, Yageo & KOA.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
58K3872

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
6.2kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
95W7997

RoHS

NEOHM - TE CONNECTIVITY
Each
1+0,146 $
10+0,048 $
25+0,045 $
50+0,044 $
100+0,043 $
Plus de tarifs
6.2kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
38K5370

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
6.2kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
45X4739

RoHS

Date/Lot Code

Each
1+0,172 $
10+0,075 $
25+0,060 $
50+0,044 $
100+0,034 $
Plus de tarifs
6.2kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
84AH4989

RoHS

Each
1+0,146 $
10+0,062 $
25+0,047 $
50+0,045 $
100+0,043 $
Plus de tarifs
6.2kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
49AK6981

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,142 $
25+0,044 $
100+0,038 $
250+0,033 $
500+0,030 $
Plus de tarifs
6.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
97AC4303

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,090 $
10+0,710 $
25+0,540 $
50+0,508 $
100+0,476 $
Plus de tarifs
6.2kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97M4540

RoHS

Each
1+0,331 $
10+0,175 $
25+0,143 $
50+0,114 $
100+0,078 $
Plus de tarifs
6.2kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
Precision
5mm
12mm
-
-
-
97AC1257

RoHS

Date/Lot Code

Each
1+2,400 $
25+1,970 $
100+1,820 $
250+1,660 $
500+1,480 $
Plus de tarifs
6.2kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
96AC8859

RoHS

Date/Lot Code

Each
1+2,190 $
25+1,790 $
100+1,660 $
250+1,520 $
500+1,340 $
Plus de tarifs
6.2kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC6190

RoHS

Date/Lot Code

Each
1+3,040 $
10+2,020 $
25+1,520 $
50+1,460 $
100+1,400 $
Plus de tarifs
6.2kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC4543

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,227 $
6.2kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
84AH6275

RoHS

Each
10+0,141 $
25+0,125 $
50+0,122 $
100+0,118 $
500+0,105 $
Plus de tarifs
6.2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
38K5500

RoHS

Date/Lot Code

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
6.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
25AJ2377

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
6.2kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5240

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
6.2kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
97K5904

RoHS

Each
10+0,203 $
25+0,155 $
50+0,146 $
100+0,138 $
500+0,109 $
Plus de tarifs
6.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K4908

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,477 $
25+0,327 $
50+0,273 $
100+0,220 $
500+0,187 $
Plus de tarifs
6.2kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
95W7783

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,223 $
6.2kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
95W6008

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,183 $
25+0,139 $
100+0,077 $
500+0,051 $
1000+0,045 $
Plus de tarifs
6.2kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
84AH6126

RoHS

Date/Lot Code

Each
1+0,547 $
10+0,457 $
25+0,405 $
50+0,395 $
100+0,385 $
Plus de tarifs
6.2kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
24AJ1438

RoHS

Each
10+0,166 $
250+0,072 $
500+0,058 $
1000+0,043 $
5000+0,033 $
6.2kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
84AH7172

RoHS

Each
10+0,101 $
25+0,088 $
50+0,082 $
100+0,075 $
500+0,070 $
6.2kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
33AK9150

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,396 $
25+0,193 $
100+0,173 $
250+0,152 $
500+0,136 $
Plus de tarifs
6.2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
01H0210

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,650 $
6.2kohm
AC Series
5W
± 5%
Axial Leaded
176V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
-
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK