0
0 articles0,00 $

6.8ohm Through Hole Resistors :

96 produit(s) trouvé(s)
Trouvez une vaste gamme de 6.8ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Multicomp Pro, TT Electronics / Welwyn, TE Connectivity - Cgs & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
17AJ6201

RoHS

Each
1+0,713 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
6.8ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
58K5066

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
6.8ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
94C2397

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,178 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
6.8ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
16R2254

RoHS

Each
1+0,483 $
10+0,325 $
25+0,271 $
50+0,216 $
100+0,182 $
Plus de tarifs
6.8ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
24R5525

RoHS

Date/Lot Code

Each
1+1,480 $
10+0,988 $
25+0,769 $
50+0,732 $
100+0,696 $
Plus de tarifs
6.8ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
78R4760

RoHS

Date/Lot Code

Each
1+0,339 $
10+0,199 $
25+0,167 $
50+0,123 $
100+0,099 $
Plus de tarifs
6.8ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
06AK9869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+13,410 $
25+7,810 $
100+6,150 $
250+5,320 $
500+5,120 $
Plus de tarifs
6.8ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
40M8191

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+2,140 $
10+1,230 $
25+0,983 $
50+0,896 $
100+0,808 $
Plus de tarifs
6.8ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
97AC3057

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,120 $
10+0,728 $
25+0,554 $
50+0,510 $
100+0,458 $
Plus de tarifs
6.8ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC2532

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,224 $
30000+0,052 $
45000+0,050 $
75000+0,048 $
150000+0,046 $
Plus de tarifs
6.8ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97K5915

RoHS

Each
10+0,174 $
20+0,161 $
30+0,147 $
50+0,137 $
100+0,127 $
Plus de tarifs
6.8ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
45P4004

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+0,850 $
10+0,617 $
15+0,553 $
25+0,489 $
50+0,421 $
Plus de tarifs
6.8ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
24R5573

RoHS

Each
1+1,960 $
10+1,320 $
25+1,040 $
50+0,991 $
100+0,945 $
Plus de tarifs
6.8ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
26M2844

RoHS

TE CONNECTIVITY - CGS
Each
1+4,340 $
25+2,280 $
100+1,900 $
250+1,740 $
500+1,550 $
Plus de tarifs
6.8ohm
SBC Series
11W
± 5%
Axial Leaded
8.7V
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
-
95W8003

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,323 $
20+0,172 $
30+0,141 $
50+0,112 $
100+0,078 $
Plus de tarifs
6.8ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
98K3276

RoHS

TT ELECTRONICS / WELWYN
Each
1+4,300 $
25+2,200 $
100+2,110 $
250+1,860 $
500+1,620 $
Plus de tarifs
6.8ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
38K5504

RoHS

Date/Lot Code

Each
5+0,237 $
10+0,104 $
25+0,082 $
50+0,061 $
100+0,047 $
Plus de tarifs
6.8ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
74AJ9512

RoHS

TE CONNECTIVITY - CGS
Each
1+3,950 $
25+2,340 $
100+1,950 $
250+1,790 $
500+1,620 $
Plus de tarifs
6.8ohm
SBC Series
11W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
-
59T0022

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+0,129 $
20+0,118 $
30+0,105 $
50+0,101 $
100+0,098 $
Plus de tarifs
6.8ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
11N6248

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,460 $
10+0,935 $
25+0,757 $
50+0,689 $
100+0,620 $
Plus de tarifs
6.8ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
55T6607

RoHS

Each
1+0,376 $
10+0,199 $
25+0,163 $
50+0,128 $
100+0,088 $
Plus de tarifs
6.8ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
34R3491

RoHS

TE CONNECTIVITY - CGS
Each
1+3,090 $
10+2,090 $
25+1,820 $
50+1,650 $
100+1,500 $
Plus de tarifs
6.8ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
48W7219

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Bandes découpées
1+2,460 $
25+1,300 $
100+1,090 $
250+0,963 $
500+0,890 $
Plus de tarifs
6.8ohm
WHS Series
7W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-
-55°C
155°C
-
26M2866

RoHS

TE CONNECTIVITY - CGS
Each
1+5,030 $
25+2,870 $
100+2,390 $
250+2,170 $
500+1,930 $
Plus de tarifs
6.8ohm
SBC Series
17W
± 5%
Axial Leaded
10.8V
Wirewound
± 400ppm/°C
High Power
-
75mm
9mm
-55°C
350°C
-
38K5244

RoHS

Each
1+0,298 $
10+0,129 $
25+0,104 $
50+0,077 $
100+0,058 $
Plus de tarifs
6.8ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
1-25 sur 96 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK