0
0 articles0,00 $

620ohm Through Hole Resistors :

52 produit(s) trouvé(s)
Trouvez une vaste gamme de 620ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Vishay, Multicomp Pro, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
59K8682

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
620ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
38K5369

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
620ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W8147

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,461 $
10+0,342 $
25+0,262 $
50+0,210 $
100+0,157 $
Plus de tarifs
620ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
-
97K4916

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,300 $
10+0,179 $
25+0,151 $
50+0,125 $
100+0,101 $
Plus de tarifs
620ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
94C2401

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
620ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
49AK5031

RoHS

Date/Lot Code

Each
1+0,168 $
10+0,062 $
25+0,045 $
50+0,042 $
100+0,039 $
Plus de tarifs
620ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7521

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,140 $
25+0,050 $
100+0,046 $
250+0,042 $
500+0,036 $
Plus de tarifs
620ohm
MFR Series
500mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
59K8394

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
620ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
65K2686

RoHS

Date/Lot Code

Each
1+5,360 $
25+3,260 $
100+2,390 $
250+2,160 $
500+1,860 $
Plus de tarifs
620ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-65°C
250°C
MIL-PRF-26
73K0347

RoHS

Date/Lot Code

Each
1+1,130 $
10+0,801 $
25+0,711 $
50+0,623 $
100+0,530 $
Plus de tarifs
620ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-55°C
125°C
-
97AC6205

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,190 $
30000+0,035 $
45000+0,034 $
75000+0,032 $
150000+0,031 $
Plus de tarifs
620ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97AC0149

RoHS

Date/Lot Code

Each
1+1,680 $
10+1,300 $
25+1,190 $
50+1,080 $
100+0,955 $
Plus de tarifs
620ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
96AC8456

RoHS

Date/Lot Code

Each
1+3,500 $
10+2,090 $
25+1,850 $
50+1,680 $
100+1,510 $
Plus de tarifs
620ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC6005

RoHS

Date/Lot Code

Each
1+1,080 $
10+0,700 $
25+0,532 $
50+0,501 $
100+0,469 $
Plus de tarifs
620ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC3345

RoHS

Date/Lot Code

Each
1+1,530 $
10+1,180 $
25+1,080 $
50+0,980 $
100+0,868 $
Plus de tarifs
620ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
25AJ2353

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
620ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
34AH4945

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,098 $
25+0,087 $
100+0,080 $
500+0,074 $
1000+0,055 $
Plus de tarifs
620ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
95W7788

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,220 $
20+0,116 $
30+0,097 $
50+0,077 $
100+0,053 $
Plus de tarifs
620ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
97K5927

RoHS

Each
10+0,220 $
20+0,203 $
30+0,186 $
50+0,167 $
100+0,148 $
Plus de tarifs
620ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
38K5499

RoHS

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
620ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
98K3201

RoHS

TT ELECTRONICS / WELWYN
Each
1+3,260 $
10+2,160 $
25+1,740 $
50+1,720 $
100+1,690 $
Plus de tarifs
620ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
38K5239

RoHS

Date/Lot Code

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
620ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
45X4738

RoHS

Each
10+0,172 $
25+0,075 $
50+0,060 $
620ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
34AH5322

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,460 $
10+2,380 $
25+2,300 $
50+2,200 $
100+1,770 $
Plus de tarifs
620ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
34AH5235

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,240 $
10+2,160 $
25+2,090 $
50+2,010 $
100+1,620 $
Plus de tarifs
620ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
1-25 sur 52 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK