0
0 articles0,00 $

680kohm Through Hole Resistors :

53 produit(s) trouvé(s)
Trouvez une vaste gamme de 680kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Yageo, TE Connectivity - Neohm & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K5378

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
680kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
58K3876

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
680kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K5071

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
680kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
67AK8285

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,717 $
25+0,643 $
100+0,588 $
250+0,518 $
500+0,462 $
Plus de tarifs
680kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
58K3787

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
680kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
25AJ2423

RoHS

Date/Lot Code

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
680kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84AH6282

RoHS

Each
1+1,020 $
10+0,669 $
25+0,516 $
50+0,481 $
100+0,446 $
Plus de tarifs
680kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
11N5640

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+0,259 $
20+0,113 $
30+0,090 $
50+0,068 $
100+0,053 $
Plus de tarifs
680kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
95W5697

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,339 $
20+0,203 $
30+0,172 $
50+0,140 $
100+0,115 $
Plus de tarifs
680kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
38K5248

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
680kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
11N5579

RoHS

TT ELECTRONICS / WELWYN
Each
5+0,697 $
10+0,475 $
15+0,398 $
25+0,319 $
50+0,272 $
Plus de tarifs
680kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
38K0317

RoHS

Each
10+0,207 $
25+0,091 $
50+0,072 $
100+0,054 $
500+0,041 $
Plus de tarifs
680kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
97K4918

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,469 $
20+0,321 $
30+0,267 $
50+0,216 $
100+0,183 $
Plus de tarifs
680kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
59T0047

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,467 $
20+0,413 $
30+0,359 $
50+0,341 $
100+0,321 $
Plus de tarifs
680kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
38K5508

RoHS

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
680kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
97K5944

RoHS

Each
10+0,143 $
20+0,135 $
30+0,126 $
50+0,124 $
100+0,121 $
Plus de tarifs
680kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K0434

RoHS

MULTICOMP PRO
Each
1+0,361 $
10+0,190 $
25+0,158 $
50+0,124 $
100+0,085 $
Plus de tarifs
680kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
38K0465

RoHS

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
680kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
26M4900

RoHS

TT ELECTRONICS / WELWYN
Each
5+0,664 $
10+0,453 $
15+0,379 $
25+0,304 $
50+0,259 $
Plus de tarifs
680kohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-
-55°C
155°C
-
97K9691

RoHS

Each
10+0,128 $
20+0,113 $
30+0,097 $
50+0,092 $
100+0,086 $
Plus de tarifs
680kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
95W8014

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,257 $
20+0,136 $
30+0,113 $
50+0,089 $
100+0,061 $
Plus de tarifs
680kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
45X4746

RoHS

Each
10+0,172 $
25+0,075 $
50+0,060 $
680kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84AH6281

RoHS

Each
10+0,221 $
20+0,204 $
30+0,188 $
50+0,167 $
100+0,149 $
Plus de tarifs
680kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
84AH8381

RoHS

Each
1+0,955 $
10+0,624 $
25+0,535 $
50+0,480 $
100+0,433 $
Plus de tarifs
680kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
64AJ2664

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,449 $
25+0,376 $
100+0,345 $
250+0,236 $
500+0,196 $
Plus de tarifs
680kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
1-25 sur 53 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK