0
0 articles0,00 $

8.2ohm Through Hole Resistors :

60 produit(s) trouvé(s)
Trouvez une vaste gamme de 8.2ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Neohm - Te Connectivity, Multicomp Pro, TT Electronics / Welwyn, CGS - Te Connectivity & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
17AJ6202

RoHS

Each
1+0,651 $
250+0,495 $
500+0,444 $
1000+0,401 $
5000+0,366 $
8.2ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
06AK9875

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+12,080 $
10+10,510 $
25+10,250 $
50+9,980 $
100+9,720 $
Plus de tarifs
8.2ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
11N5514

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,541 $
10+0,367 $
25+0,308 $
50+0,246 $
100+0,210 $
Plus de tarifs
8.2ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
58K5073

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
8.2ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W8025

RoHS

NEOHM - TE CONNECTIVITY
Each
1+0,107 $
10+0,098 $
25+0,089 $
100+0,081 $
500+0,074 $
Plus de tarifs
8.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
97AC0405

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,260 $
8.2ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
96AC9877

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,230 $
8.2ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
53AH7243

RoHS

CGS - TE CONNECTIVITY
Each
1+11,810 $
10+9,910 $
25+9,600 $
50+8,960 $
100+8,620 $
Plus de tarifs
8.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
17AJ6268

RoHS

Each
1+1,550 $
100+1,200 $
250+1,090 $
500+0,989 $
1000+0,914 $
8.2ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
98K3205

RoHS

TT ELECTRONICS / WELWYN
Each
1+3,990 $
10+2,490 $
25+1,890 $
50+1,850 $
100+1,780 $
Plus de tarifs
8.2ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
84AH4607

RoHS

Each
1+1,380 $
10+0,912 $
25+0,709 $
50+0,676 $
100+0,643 $
Plus de tarifs
8.2ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
83K9628

RoHS

Each
10+0,214 $
25+0,163 $
50+0,155 $
100+0,146 $
500+0,114 $
Plus de tarifs
8.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
34R3446

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+1,440 $
10+0,844 $
25+0,622 $
50+0,583 $
100+0,544 $
Plus de tarifs
8.2ohm
EMC Series
2W
± 10%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
55T7022

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,258 $
25+0,196 $
100+0,176 $
500+0,139 $
1000+0,107 $
Plus de tarifs
8.2ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
05M1940

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,660 $
10+1,210 $
25+1,080 $
50+0,955 $
100+0,823 $
Plus de tarifs
8.2ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
67AC8510

RoHS

Each
1+0,811 $
10+0,531 $
25+0,410 $
50+0,391 $
100+0,370 $
Plus de tarifs
8.2ohm
FWxxA Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
Fusible
6mm
12mm
-
-55°C
155°C
-
17AJ6139

RoHS

Each
1+0,316 $
250+0,239 $
500+0,214 $
1000+0,195 $
5000+0,177 $
8.2ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
59T0048

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,335 $
25+0,256 $
100+0,231 $
500+0,178 $
1000+0,148 $
Plus de tarifs
8.2ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
11N5582

RoHS

TT ELECTRONICS / WELWYN
Each
5+1,050 $
10+0,738 $
25+0,516 $
50+0,495 $
100+0,473 $
Plus de tarifs
8.2ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
75AJ0623

RoHS

CGS - TE CONNECTIVITY
Each
1+2,210 $
10+1,520 $
25+0,854 $
50+0,848 $
100+0,843 $
Plus de tarifs
8.2ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
38K0391

RoHS

Each
10+0,171 $
25+0,126 $
50+0,091 $
100+0,069 $
500+0,052 $
Plus de tarifs
8.2ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
11N6251

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,060 $
10+1,210 $
25+0,994 $
50+0,880 $
100+0,766 $
Plus de tarifs
8.2ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
05M1880

RoHS

TT ELECTRONICS / WELWYN
Each
5+1,590 $
10+1,050 $
25+0,712 $
50+0,654 $
100+0,594 $
Plus de tarifs
8.2ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
98K3284

RoHS

TT ELECTRONICS / WELWYN
Each
1+4,040 $
10+2,530 $
25+2,080 $
50+1,990 $
100+1,910 $
Plus de tarifs
8.2ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
24AJ1369

RoHS

Each
10+0,050 $
250+0,038 $
500+0,034 $
1000+0,031 $
5000+0,028 $
8.2ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
1-25 sur 60 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK