0
0 articles0,00 $

82ohm Through Hole Resistors :

95 produit(s) trouvé(s)
Trouvez une vaste gamme de 82ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Multicomp Pro, Vishay, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53M5192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,389 $
25+0,211 $
100+0,165 $
250+0,143 $
500+0,128 $
Plus de tarifs
82ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3878

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
82ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
06AK9877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,270 $
25+7,440 $
100+6,370 $
250+5,490 $
500+5,370 $
Plus de tarifs
82ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
65K3584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+4,430 $
25+2,250 $
100+1,930 $
250+1,710 $
500+1,570 $
Plus de tarifs
82ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
58K3789

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
82ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
58K5074

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
82ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3952

RoHS

Each
1+0,169 $
10+0,074 $
25+0,060 $
50+0,044 $
100+0,034 $
Plus de tarifs
82ohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-
-55°C
155°C
-
58K4993

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
82ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
33AK3503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,314 $
25+0,172 $
100+0,138 $
250+0,120 $
500+0,107 $
Plus de tarifs
82ohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
49AK5184

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,033 $
Plus de tarifs
82ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
97AC5380

RoHS

Date/Lot Code

Each
1+2,600 $
10+2,270 $
25+1,880 $
50+1,700 $
100+1,560 $
Plus de tarifs
82ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
58K5136

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
82ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
97AC0728

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,264 $
10+0,165 $
25+0,124 $
50+0,114 $
100+0,101 $
Plus de tarifs
82ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
96AC9853

RoHS

Date/Lot Code

Each
1+2,320 $
10+2,030 $
25+1,680 $
50+1,500 $
100+1,390 $
Plus de tarifs
82ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
96AC9859

RoHS

Date/Lot Code

Each
1+3,950 $
10+2,680 $
25+2,020 $
50+1,850 $
100+1,610 $
Plus de tarifs
82ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
33AH6206

RoHS

Date/Lot Code

Each
1+14,100 $
5+13,370 $
10+12,430 $
25+10,910 $
100+10,160 $
Plus de tarifs
82ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
33AH7105

RoHS

Date/Lot Code

Each
1+20,390 $
5+19,450 $
10+18,260 $
25+16,320 $
100+15,360 $
Plus de tarifs
82ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
73K0356

RoHS

Date/Lot Code

Each
1+1,130 $
10+0,801 $
25+0,711 $
50+0,623 $
100+0,530 $
Plus de tarifs
82ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-55°C
125°C
-
17AJ6075

RoHS

Each
1+0,480 $
250+0,324 $
500+0,270 $
1000+0,214 $
5000+0,182 $
82ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
25AJ2332

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
82ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
26M3466

RoHS

TT ELECTRONICS / WELWYN
Each
5+1,020 $
10+0,743 $
15+0,666 $
25+0,589 $
50+0,508 $
Plus de tarifs
82ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
98K3206

RoHS

Each
1+4,640 $
10+3,100 $
25+2,590 $
50+2,570 $
100+2,560 $
Plus de tarifs
82ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
62X7232

RoHS

TT ELECTRONICS / WELWYN
Each
1+3,750 $
25+1,990 $
100+1,670 $
250+1,460 $
500+1,390 $
Plus de tarifs
82ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
38K5254

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
82ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
11N5584

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+0,949 $
10+0,612 $
15+0,547 $
25+0,483 $
50+0,412 $
Plus de tarifs
82ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
1-25 sur 95 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK