0
0 articles0,00 $

9.1ohm Through Hole Resistors :

22 produit(s) trouvé(s)
Trouvez une vaste gamme de 9.1ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Vishay, Multicomp Pro, TT Electronics / Welwyn & KOA.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
97K6020

RoHS

Date/Lot Code

Each
1+0,316 $
10+0,200 $
25+0,169 $
50+0,151 $
100+0,134 $
Plus de tarifs
9.1ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
53M5195

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
9.1ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
25AJ2482

RoHS

Each
1+0,295 $
10+0,128 $
25+0,102 $
50+0,075 $
100+0,058 $
Plus de tarifs
9.1ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
96AC7812

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,434 $
30000+0,057 $
45000+0,056 $
75000+0,053 $
150000+0,052 $
Plus de tarifs
9.1ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
96AC8227

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,650 $
10+0,953 $
25+0,777 $
50+0,715 $
100+0,539 $
Plus de tarifs
9.1ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97K4932

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,524 $
20+0,312 $
30+0,265 $
50+0,217 $
100+0,176 $
Plus de tarifs
9.1ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
34AH5060

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,688 $
25+0,609 $
100+0,563 $
500+0,520 $
1000+0,384 $
Plus de tarifs
9.1ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
34AH4957

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,102 $
25+0,091 $
100+0,084 $
500+0,077 $
1000+0,057 $
Plus de tarifs
9.1ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
84AH7601

RoHS

Each
10+0,511 $
20+0,406 $
30+0,301 $
50+0,283 $
100+0,263 $
Plus de tarifs
9.1ohm
MOSX Series
1W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
-
46AM5619

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,650 $
10+1,460 $
25+1,220 $
50+1,110 $
100+1,030 $
Plus de tarifs
9.1ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-55°C
155°C
-
46AM5517

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,000 $
10+0,650 $
25+0,511 $
100+0,358 $
500+0,283 $
Plus de tarifs
9.1ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
46AM5399

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,602 $
10+0,468 $
25+0,358 $
50+0,284 $
100+0,209 $
Plus de tarifs
9.1ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-55°C
155°C
-
46AM5576

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,690 $
10+1,570 $
25+1,300 $
50+1,150 $
100+0,993 $
Plus de tarifs
9.1ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-55°C
155°C
-
46AM5458

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,844 $
10+0,651 $
25+0,500 $
100+0,284 $
500+0,210 $
Plus de tarifs
9.1ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
24AJ1370

RoHS

Each
10+0,275 $
250+0,119 $
500+0,095 $
1000+0,071 $
5000+0,054 $
9.1ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
49AK5056

RoHS

Each
10000+0,020 $
20000+0,018 $
30000+0,017 $
50000+0,015 $
100000+0,014 $
Plus de tarifs
9.1ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
76AK3743

RoHS

Each
5000+0,088 $
10000+0,081 $
15000+0,080 $
25000+0,078 $
50000+0,077 $
Plus de tarifs
9.1ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
76AK4062

RoHS

Each
5000+0,227 $
10000+0,211 $
15000+0,207 $
25000+0,203 $
50000+0,199 $
Plus de tarifs
9.1ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
76AK3981

RoHS

Each
5000+0,084 $
10000+0,083 $
15000+0,081 $
25000+0,078 $
50000+0,077 $
Plus de tarifs
9.1ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
76AK3813

RoHS

Each
5000+0,095 $
10000+0,088 $
15000+0,087 $
25000+0,084 $
50000+0,083 $
Plus de tarifs
9.1ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-55°C
155°C
-
76AK4143

RoHS

Each
5000+0,231 $
10000+0,223 $
15000+0,218 $
25000+0,214 $
50000+0,209 $
Plus de tarifs
9.1ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
76AK3909

RoHS

Each
5000+2,070 $
10000+2,030 $
15000+1,990 $
25000+1,950 $
50000+1,900 $
Plus de tarifs
9.1ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
-
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK