0
0 articles0,00 $

91kohm Through Hole Resistors :

34 produit(s) trouvé(s)
Trouvez une vaste gamme de 91kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, TE Connectivity - Neohm, Vishay, Yageo & KOA.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
95W7804

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,235 $
10+0,102 $
25+0,083 $
50+0,057 $
100+0,043 $
Plus de tarifs
91kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
97AC3060

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,030 $
10+0,682 $
25+0,528 $
50+0,482 $
100+0,434 $
Plus de tarifs
91kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC4315

RoHS

Date/Lot Code

Each
1+2,970 $
10+1,930 $
25+1,480 $
50+1,440 $
100+1,400 $
Plus de tarifs
91kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
96AC9403

RoHS

Date/Lot Code

Each
1+1,570 $
10+1,220 $
25+1,120 $
50+0,934 $
100+0,827 $
Plus de tarifs
91kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
96AC9404

RoHS

Date/Lot Code

Each
1+1,530 $
10+1,180 $
25+1,080 $
50+0,980 $
100+0,868 $
Plus de tarifs
91kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
25AJ2403

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
91kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5262

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
91kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
64AJ2673

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,449 $
25+0,376 $
100+0,345 $
250+0,236 $
500+0,196 $
Plus de tarifs
91kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
38K5392

RoHS

Each
10+0,186 $
25+0,081 $
50+0,065 $
100+0,048 $
500+0,037 $
Plus de tarifs
91kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5522

RoHS

Each
5+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
91kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K6026

RoHS

Each
10+0,220 $
20+0,193 $
30+0,167 $
50+0,158 $
100+0,150 $
Plus de tarifs
91kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
45X4760

RoHS

Date/Lot Code

Each
10+0,172 $
25+0,075 $
50+0,060 $
91kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
34AH5061

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,676 $
25+0,598 $
100+0,554 $
500+0,511 $
1000+0,377 $
Plus de tarifs
91kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
24AJ5614

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,112 $
91kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
34AH5248

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,050 $
10+1,980 $
25+1,910 $
50+1,820 $
100+1,460 $
Plus de tarifs
91kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
34AH5155

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,030 $
10+1,960 $
25+1,890 $
50+1,820 $
100+1,460 $
Plus de tarifs
91kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
34AH5335

RoHS

TE CONNECTIVITY - NEOHM
Each
1+2,260 $
10+2,170 $
25+2,090 $
50+2,020 $
100+1,620 $
Plus de tarifs
91kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
84AH4910

RoHS

Date/Lot Code

Each
10+0,442 $
20+0,370 $
30+0,297 $
50+0,246 $
100+0,196 $
Plus de tarifs
91kohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
-
74AJ8161

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+0,259 $
10+0,137 $
25+0,113 $
50+0,090 $
100+0,062 $
Plus de tarifs
91kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
29AK2040

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,220 $
25+0,195 $
100+0,172 $
250+0,105 $
500+0,087 $
Plus de tarifs
91kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
33AK8836

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,235 $
20+0,207 $
30+0,178 $
50+0,169 $
100+0,160 $
Plus de tarifs
91kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
53M5196

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,111 $
10000+0,108 $
15000+0,106 $
25000+0,104 $
50000+0,102 $
Plus de tarifs
91kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
53M5316

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+0,325 $
1500+0,249 $
2500+0,244 $
91kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3705

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,078 $
10000+0,077 $
15000+0,076 $
25000+0,074 $
50000+0,073 $
Plus de tarifs
91kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
59K8693

RoHS

Each
25000000+0,092 $
91kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
1-25 sur 34 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK