0
0 articles0,00 $

Thick Film Zero Ohm Network Resistors :

42 produit(s) trouvé(s)
Trouvez une vaste gamme de Thick Film Zero Ohm Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Zero Ohm Network Resistors, tels que Thick Film Zero Ohm Network Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Yageo, Bourns & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
82AH9448

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,140 $
25+0,026 $
100+0,024 $
250+0,019 $
500+0,018 $
Plus de tarifs
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
0.5mm
0.3mm
-55°C
125°C
65T8994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,239 $
10+0,156 $
100+0,106 $
1000+0,071 $
5000+0,058 $
Plus de tarifs
0603 [1608 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
EXB-V8V Series
1.6mm
0.85mm
0.6mm
-55°C
125°C
52W3520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,063 $
10000+0,057 $
15000+0,056 $
25000+0,054 $
50000+0,053 $
Plus de tarifs
0603 [1608 Metric]
Thick Film
Isolated
Concave
2Resistors
1A
63mW
Surface Mount Device
EXB-V4V Series
1.6mm
0.85mm
0.6mm
-55°C
125°C
36AJ6872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,256 $
25+0,170 $
100+0,099 $
250+0,074 $
500+0,063 $
Plus de tarifs
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY16A-LF Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
36AJ6780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,204 $
25+0,181 $
100+0,160 $
250+0,099 $
500+0,082 $
Plus de tarifs
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
CAT16A-LF Series
3.2mm
1.6mm
0.55mm
-55°C
125°C
79AK8867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,118 $
25+0,036 $
100+0,028 $
250+0,022 $
500+0,019 $
Plus de tarifs
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
-
62.5mW
Surface Mount Device
CAY16 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
59AK0735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,236 $
25+0,111 $
100+0,099 $
250+0,085 $
500+0,076 $
Plus de tarifs
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
62.5mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
47AK3692

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,120 $
10+0,064 $
100+0,043 $
1000+0,032 $
5000+0,025 $
Plus de tarifs
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
85AK4579

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,154 $
10+0,067 $
100+0,044 $
1000+0,029 $
5000+0,025 $
Plus de tarifs
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-28V Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
51AM7412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,167 $
25+0,040 $
100+0,035 $
250+0,032 $
500+0,026 $
Plus de tarifs
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
1mm
0.5mm
0.45mm
-55°C
125°C
18AR4962

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,044 $
2+0,042 $
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-38V Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
75K6251

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,076 $
20+0,067 $
30+0,057 $
50+0,054 $
100+0,051 $
Plus de tarifs
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
54M2443

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,157 $
20+0,138 $
30+0,118 $
50+0,113 $
100+0,106 $
Plus de tarifs
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
62.5mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
55R1992

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,075 $
20+0,065 $
30+0,056 $
50+0,053 $
100+0,050 $
Plus de tarifs
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
1.02mm
0.5mm
0.4mm
-55°C
125°C
98K8220

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,061 $
20+0,054 $
30+0,046 $
50+0,043 $
100+0,040 $
Plus de tarifs
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
52AJ4518

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,170 $
20+0,143 $
30+0,117 $
50+0,092 $
100+0,067 $
Plus de tarifs
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
52AJ4519

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,196 $
20+0,172 $
30+0,153 $
50+0,095 $
100+0,078 $
Plus de tarifs
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
2mm
1mm
0.4mm
-55°C
125°C
42AK4935

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,240 $
30+0,118 $
100+0,075 $
250+0,054 $
500+0,041 $
Plus de tarifs
0603 [1608 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
3.2mm
1.55mm
0.55mm
-55°C
155°C
68AK4932

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,031 $
10000+0,029 $
15000+0,028 $
25000+0,026 $
50000+0,025 $
Plus de tarifs
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-38V Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
25AM0141

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,587 $
100+0,493 $
1000+0,453 $
5000+0,313 $
10000+0,261 $
Plus de tarifs
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
52W4396

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,025 $
20000+0,024 $
30000+0,022 $
50000+0,021 $
100000+0,019 $
Plus de tarifs
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
14AJ3636

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,039 $
20000+0,035 $
30000+0,029 $
50000+0,026 $
100000+0,025 $
Plus de tarifs
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
2mm
1mm
0.4mm
-55°C
125°C
97W7871

RoHS

Each (Supplied on Full Reel)
Bobine complète
25000+0,028 $
50000+0,026 $
75000+0,025 $
125000+0,024 $
250000+0,022 $
Plus de tarifs
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-38V Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
98K8125

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,057 $
20+0,050 $
30+0,043 $
50+0,040 $
100+0,038 $
Plus de tarifs
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
65T8977

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,043 $
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
31mW
Surface Mount Device
EXB-N8V Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK