0ohm Zero Ohm Resistors :
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Rated Current
Voltage Rating
Resistor Mounting
Resistor Element Type
Product Range
Resistor Type
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,090 $ 25+ 0,943 $ 50+ 0,866 $ | 0805 [2012 Metric] | 0ohm | Metal Strip | - | 35A | - | - | Surface Mount Device | - | WSL_9 Series | - | 2.01mm | 1.25mm | 0.33mm | -65°C | 170°C | - | ||||||
14AJ2811 RoHS | VISHAY | Each (Supplied on Cut Tape) Bandes découpées | 10+ 2,050 $ 25+ 1,880 $ 50+ 1,700 $ 100+ 1,560 $ 250+ 1,320 $ Plus de tarifs | 0603 [1608 Metric] | 0ohm | Metal Strip | - | - | - | - | Surface Mount Device | Metal Strip | WSL_9 Series | - | 1.6mm | 0.85mm | 0.33mm | -65°C | 170°C | - | ||||
29AH0969 RoHS | BOURNS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,691 $ 250+ 0,531 $ 500+ 0,477 $ 1000+ 0,434 $ 5000+ 0,398 $ | 2512 [6432 Metric] | 0ohm | Thick Film | 1W | 2A | 2A | 200V | Surface Mount Device | Thick Film | CR-A-AS Series | Sulfur Resistant | 6.3mm | 3.2mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||
29AH6058 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,438 $ 250+ 0,331 $ 500+ 0,295 $ 1000+ 0,266 $ 5000+ 0,241 $ | 0603 [1608 Metric] | 0ohm | Metal Plate | 135mW | 26A | 26A | - | Surface Mount Device | Metal Plate | JR Series | High Current | 1.6mm | 0.85mm | 0.35mm | -55°C | 150°C | - | |||||
29AH6060 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,751 $ 10+ 0,658 $ 25+ 0,576 $ 50+ 0,480 $ 100+ 0,404 $ Plus de tarifs | 1206 [3216 Metric] | 0ohm | Metal Plate | 320mW | 40A | 40A | - | Surface Mount Device | Metal Plate | JR Series | High Current | 3.2mm | 1.6mm | 0.5mm | -55°C | 150°C | - | |||||