Aucun résultat trouvé
Nous n’avons trouvé aucun produit correspondant à votre recherche asa series isolated, low power, dc-dc converter. Voici quelques suggestions basées sur votre recherche.
799 Résultats trouvés pour "asa series isolated, low power, dc-dc converter"
Tous les filtres
Tout développer
Fabricant
(1)
(14)
(173)
(9)
(602)
Emballage
(799)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98K1461 RoHS | Each | 1+27,200 $ 5+26,520 $ 10+25,830 $ 50+25,400 $ 100+25,270 $ | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEL 5 Series | |||||
93K0663 RoHS | Each | 1+9,580 $ 5+9,350 $ 10+9,130 $ 50+8,200 $ 100+8,110 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
45Y3028 RoHS | Each | 1+39,730 $ | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI | |||||
51R7576 RoHS | TRACO POWER | Each | 1+51,800 $ 5+51,460 $ 10+51,140 $ 50+48,430 $ 100+45,010 $ | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 24V | Fixed | 32mm | 10.2mm | 20.3mm | 9V | 36V | TEN 8WI Series | ||||
45Y3061 RoHS | Each | 1+48,730 $ | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
78X6030 RoHS | Each | 1+40,040 $ 5+39,860 $ 10+39,680 $ 25+39,270 $ 50+36,440 $ Plus de tarifs | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | ASA Series | |||||
45Y2601 RoHS | Each | 1+82,310 $ | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
93K0689 RoHS | TRACO POWER | Each | 1+10,860 $ 5+10,220 $ 10+9,590 $ 50+8,900 $ 100+8,670 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 24V | Fixed | 7.6mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | ||||
50P8792 RoHS | Each | 1+134,090 $ 5+133,080 $ 10+132,060 $ 50+128,280 $ | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 416mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
45Y2560 RoHS | Each | 1+96,170 $ | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THM 10WI Series | |||||
45Y3191 RoHS | Each | 1+9,620 $ | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
63W5018 RoHS | Each | 1+153,030 $ | ITE & Industrial | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | - | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WI Series | |||||
94X2699 RoHS | Each | 1+161,520 $ 5+160,240 $ 10+158,940 $ | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 60WIN Series | |||||
45Y1991 RoHS | Each | 1+172,350 $ | Railway | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR | |||||
93K0682 RoHS | TRACO POWER | Each | 1+11,450 $ 5+11,100 $ 10+10,790 $ 50+10,530 $ 100+10,490 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.6mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||
94X2676 RoHS | TRACO POWER | Each | 1+42,840 $ 5+42,560 $ 10+42,280 $ 50+40,000 $ 100+37,130 $ | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | ||||
45Y1882 RoHS | Each | 1+22,220 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 12V | Fixed | 31.8mm | 10.2mm | 20.3mm | 9V | 18V | - | |||||
45Y2407 RoHS | Each | 1+52,960 $ | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 5V | Fixed | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 | |||||
45Y3102 RoHS | Each | 1+51,600 $ | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
45Y2468 RoHS | Each | 1+88,630 $ | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
45Y1881 RoHS | Each | 1+19,750 $ | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | - | |||||
45Y2441 RoHS | Each | 1+50,930 $ | ITE | - | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | - | |||||
85Y2407 RoHS | Each | 1+33,430 $ | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI | |||||
85Y2408 RoHS | Each | 1+33,430 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI | |||||
45Y3094 RoHS | Each | 1+48,480 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||