Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 82,310 $ |
Informations produit
Aperçu du produit
The THM 6-2412WI is a high performance regulated 6W DC/DC Converter with reinforced I/O-isolation system complies with the medical safety requirements for MOPP. It offers 9 to 36VDC input voltage range and 12VDC output voltage. Together with a wide 4:1 input voltage range and an internal EMI filter to meet EN55022 class-A the converter constitute also a reliable solution for many demanding applications. With highest grade components the converter can reliably operate in an ambient temperature range of -40 to 88°C at full load.
- I/O isolation 5000VACrms rated for 250VACrms working voltage
- <lt/>2µA Low leakage current
- 89% Typical efficiency
- 24VDC Nominal input voltage
Applications
Automotive, Industrial, Medical, Test & Measurement
Spécifications techniques
Medical
4:1
1 Output
500mA
-
5kV
Fixed
10.2mm
31.8mm
36V
Lead (04-Feb-2026)
DIP
6W
12V
-
-
24V
20.3mm
Through Hole
9V
THM 6WI Series
Documents techniques (2)
Produits de remplacement pour THM 6-2412WI
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit