2 Résultats trouvés pour "recom rf*"
Tous les filtres
Tout développer
Fabricant
(2)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Input Ratio
(2)
Output Power Max
(2)
No. of Outputs
(2)
Output Voltage - Output 1
(2)
Output Current - Output 1
(2)
Output Regulation
(2)
Isolation Voltage
(2)
Input Voltage DC Nom
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Approvals & Standards | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,890 $ 10+2,750 $ 25+2,560 $ 50+2,490 $ 100+2,460 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | CSA, UL | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | ||||||
Each | 25+2,910 $ 50+2,850 $ 125+2,720 $ 250+2,680 $ 625+2,630 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | CSA, UL | Through Hole | 10.2mm | 19.6mm | 4.5V | 5.5V | RFB Series | ||||||