Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantPHOENIX CONTACT
Réf. FabricantUNO-PS/1AC/24DC/30WCopie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande55X3774
Gamme de produitVALVETRAB MS Series
Votre numéro de pièce
164 En Stock
| Quantité | Prix |
|---|---|
| 10+ | 105,780 $ |
| 50+ | 98,100 $ |
| 100+ | 92,250 $ |
| 250+ | 87,090 $ |
| 500+ | 82,180 $ |
Prix pour :Each
Minimum: 10
Multiple: 10
1 057,80 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPHOENIX CONTACT
Réf. FabricantUNO-PS/1AC/24DC/30WCopie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande55X3774
Gamme de produitVALVETRAB MS Series
Fiche technique
Power Supply ApplicationsITE
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
No. of Outputs1 Output
SPD TypeType 2
Output Power Max30W
Output Voltage - Output 124V
Peak Surge Current30kA
Continuing Operating Voltage Max750VAC
Output Current - Output 11.25A
Suppressor MountingDIN Rail
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVALVETRAB MS Series
Plug Type-
SVHCLead (25-Jun-2025)
Aperçu du produit
UNO-PS/1AC/24DC/30W is a DIN-rail mount primary-switched power supply unit impresses in worldwide use thanks to maximum energy efficiency. Low no-load losses and the high degree of efficiency save energy. Thanks to its high power density, the UNO POWER power supply unit is the ideal solution, particularly in compact control boxes. The power supply unit is available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency.
- Flexible mounting by simply snapping onto the DIN rail
- More space in the control cabinet with up to 20% higher power density
- <lt/>1s typical response time
- 2A input fuse, integrated (slow-blow, internal)
- <lt/>60mVpp residual ripple (with nominal values)
- <lt/>0.3W maximum power dissipation no-load
- <lt/>5W power loss nominal load
- <gt/>88% efficiency (for 230VAC and nominal values)
- IP20 protection rating
Spécifications techniques
Power Supply Applications
ITE
No. of Poles
3 Pole
SPD Type
Type 2
Output Voltage - Output 1
24V
Continuing Operating Voltage Max
750VAC
Suppressor Mounting
DIN Rail
Power Supply Output Type
Adjustable, Fixed
Plug Type
-
Suppressor Type
Mains Surge Protector
No. of Outputs
1 Output
Output Power Max
30W
Peak Surge Current
30kA
Output Current - Output 1
1.25A
Input Voltage VAC
85V AC to 264V AC
Product Range
VALVETRAB MS Series
SVHC
Lead (25-Jun-2025)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit