| Quantité | Prix |
|---|---|
| 18+ | 54,350 $ |
Informations produit
Aperçu du produit
RACM130E-36SK/ENC is a RACM130E-K series AC/DC power supply provides up to 130W output to drive dynamic loads and is certified to safety standards for the medical, ITE, industrial and household markets. The output is tightly regulated and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B. On-board dual fuses are included and the product includes immunity to surges for installation Class 3 and Over-Voltage Category OVCIII. Certifications are maintained to 4000m altitude and with a wide operating temperature range, the series is one of the most versatile on the market.
- Wide range input voltage range from 85-264VAC, output voltage of 36VDC
- Standard enclosed version
- 4KVAC/1minute isolation voltage
- 2MOPP medical certified, B and BF ready
- 3 year warranty
- 2.4” x 4.6" size
- Operating temperature range from -40°C to +90°C
Spécifications techniques
ITE, Household & Medical
130W
3.61A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
36V
-
-
-
85V AC to 264V AC
RACM130E-K Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit