0
0 articles0,00 $

ITE & Medical AC / DC External Plug In Adaptor Power Supplies :

223 produit(s) trouvé(s)
Trouvez une vaste gamme de ITE & Medical AC / DC External Plug In Adaptor Power Supplies dans Newark Électronique Canada. Nous stockons une large gamme de AC / DC External Plug In Adaptor Power Supplies, tels que ITE, Medical, ITE & Medical & ITE, Industrial, Household, Medical AC / DC External Plug In Adaptor Power Supplies provenant des plus grands fabricants mondiaux, notamment : XP Power, Friwo, Ideal Power, CUI & Delta Electronics.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Product Range
External Width
Plug Type
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
67R9464

RoHS

Each
1+
262,620 $
5+
255,790 $
10+
248,980 $
25+
239,890 $
100+
226,270 $
ITE & Medical
1 Output
250W
48V
5.21A
6 Way Molex Connector
Fixed
80V
80V AC to 264V AC
264V
AHM Series
-
Mains Plug Sold Separately
67R9451

RoHS

Each
1+
181,040 $
5+
176,340 $
10+
171,640 $
25+
165,370 $
100+
155,980 $
ITE & Medical
1 Output
150W
15V
10A
4 Way Mini DIN
Fixed
90V
80V AC to 264V AC
264V
AHM Series
-
Mains Plug Sold Separately
67R9463

RoHS

Each
1+
262,620 $
5+
255,790 $
10+
248,980 $
25+
239,890 $
100+
226,270 $
ITE & Medical
1 Output
250W
24V
10.41A
6 Way Molex Connector
Fixed
80V
80V AC to 264V AC
264V
AHM Series
-
Mains Plug Sold Separately
67R9448

RoHS

Date/Lot Code

Each
1+
139,710 $
5+
136,100 $
10+
132,470 $
25+
127,630 $
100+
120,380 $
ITE & Medical
1 Output
100W
24V
4.16A
4 Way Mini DIN
Fixed
90V
80V AC to 264V AC
264V
AHM Series
-
Mains Plug Sold Separately
67R9453

RoHS

Each
1+
181,040 $
5+
176,340 $
10+
171,640 $
25+
165,370 $
100+
155,980 $
ITE & Medical
1 Output
150W
24V
6.25A
4 Way DIN
Fixed
90V
80V AC to 264V AC
264V
AHM Series
-
Mains Plug Sold Separately
78R4452

RoHS

Each
1+
188,520 $
5+
185,250 $
10+
181,980 $
ITE & Medical
1 Output
150W
12VDC
12.5A
4 Way Mini DIN
Fixed
-
80V AC to 264V AC
-
AHM Series
Mains Plug Sold Separately
Mains Plug Sold Separately
01AC0423

RoHS

Each
1+
24,410 $
5+
23,770 $
10+
23,130 $
25+
22,290 $
100+
20,990 $
ITE & Medical
1 Output
18W
5V
2.5A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
90V
90V AC to 264V AC
264V
ACM18 Series
-
Mains Plug Sold Separately
46AC8658

RoHS

Each
1+
148,970 $
5+
144,980 $
10+
141,020 $
50+
135,740 $
ITE & Medical
1 Output
120W
24V
5A
4 Way DIN
Fixed
-
80V AC to 264V AC
-
ALM120 Series
-
Mains Plug Sold Separately
31AC5975

RoHS

Each
1+
23,270 $
5+
22,660 $
10+
22,050 $
25+
21,240 $
100+
20,030 $
ITE & Medical
1 Output
12W
12VDC
1A
Barrel Plug 2.5mm x 5.5mm x 11mm
Fixed
90V
90V AC to 264V AC
264V
ACM12 Series
-
Mains Plug Sold Separately
25AH7806

RoHS

Each
1+
184,800 $
5+
179,900 $
10+
174,990 $
50+
168,440 $
ITE & Medical
1 Output
150W
24V
6.2A
4 Way DIN
Fixed
-
80V AC to 264V AC
-
ALM150 Series
-
Mains Plug Sold Separately
67R9458

RoHS

Each
1+
194,810 $
5+
189,770 $
10+
184,710 $
25+
177,970 $
100+
167,860 $
ITE & Medical
1 Output
180W
24V
7.5A
4 Way Mini DIN
Fixed
90V
80V AC to 264V AC
264V
AHM Series
-
Mains Plug Sold Separately
90W0444

RoHS

Each
1+
147,710 $
5+
145,120 $
10+
142,520 $
50+
139,920 $
ITE & Medical
1 Output
100W
24V
4.16A
4 Way Mini DIN
Fixed
-
80V AC to 264V AC
-
AHM Series
IEC 60320 C8
IEC 60320 C8
78R4454

RoHS

Each
1+
170,770 $
5+
167,820 $
10+
164,900 $
ITE & Medical
1 Output
150W
19VDC
7.89A
4 Way Mini DIN
Fixed
-
80V AC to 264V AC
-
AHM Series
Mains Plug Sold Separately
Mains Plug Sold Separately
01AC6636

RoHS

Each
1+
25,440 $
5+
24,760 $
10+
24,130 $
50+
23,260 $
100+
21,940 $
ITE & Medical
1 Output
18W
12VDC
1.5A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
-
90V AC to 264V AC
-
ACM18 Series
Mains Plug Sold Separately
Mains Plug Sold Separately
78R4468

RoHS

Each
1+
135,030 $
5+
132,680 $
10+
130,300 $
50+
127,950 $
ITE & Medical
1 Output
85W
15V
5.67A
4 Way Mini DIN
Fixed
-
80V AC to 264V AC
-
AHM Series
-
Mains Plug Sold Separately
78R4467

RoHS

Each
1+
137,820 $
5+
135,400 $
10+
132,970 $
50+
130,570 $
ITE & Medical
1 Output
85W
12VDC
7.08A
4 Way Mini DIN
Fixed
-
80V AC to 264V AC
-
AHM Series
-
Mains Plug Sold Separately
42AC9853

RoHS

Each
1+
57,900 $
5+
56,380 $
10+
54,880 $
50+
52,820 $
100+
49,810 $
ITE & Medical
1 Output
65W
12VDC
5.42A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
-
90V AC to 264V AC
-
AKM65 Series
IEC 60320 C14
IEC 60320 C14
14AC6455

RoHS

Each
1+
31,130 $
5+
30,310 $
10+
29,470 $
50+
28,390 $
100+
26,760 $
Plus de tarifs
ITE & Medical
1 Output
24W
12VDC
2A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
-
90V AC to 264V AC
-
ACM24 Series
Mains Plug Sold Separately
Mains Plug Sold Separately
01AC6635

RoHS

Each
1+
25,440 $
5+
24,760 $
10+
24,130 $
50+
23,260 $
100+
21,940 $
ITE & Medical
1 Output
18W
9VDC
2A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
-
90V AC to 264V AC
-
ACM18 Series
Mains Plug Sold Separately
Mains Plug Sold Separately
78R4459

RoHS

Each
1+
200,890 $
5+
197,470 $
10+
194,060 $
ITE & Medical
1 Output
180W
19VDC
9.47A
4 Way Mini DIN
Fixed
-
80V AC to 264V AC
-
AHM Series
-
Mains Plug Sold Separately
14AC6448

RoHS

Each
1+
23,760 $
5+
23,120 $
10+
22,520 $
50+
21,690 $
100+
20,420 $
Plus de tarifs
ITE & Medical
1 Output
10W
5V
2A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
-
90V AC to 264V AC
-
ACM12 Series
Mains Plug Sold Separately
Mains Plug Sold Separately
46AC8654

RoHS

Each
1+
170,780 $
5+
167,750 $
10+
164,710 $
50+
161,670 $
ITE & Medical
1 Output
120W
15V
8A
4 Way DIN
Fixed
-
80V AC to 264V AC
-
ALM120 Series
Mains Plug Sold Separately
Mains Plug Sold Separately
45AC4391

RoHS

Each
1+
113,020 $
5+
110,040 $
10+
107,080 $
50+
103,130 $
ITE & Medical
1 Output
85W
24V
3.54A
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Fixed
-
80V AC to 264V AC
-
ALM85 Series
IEC 60320 C8
IEC 60320 C8
13AJ1282

RoHS

Each
1+
70,310 $
5+
65,400 $
10+
64,600 $
25+
64,500 $
50+
57,160 $
Plus de tarifs
ITE & Medical
1 Output
60W
12VDC
5A
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Fixed
-
90V AC to 264V AC
-
SDM65-U Series
-
IEC 60320 C14
75AJ0463

RoHS

Each
1+
67,860 $
10+
61,150 $
25+
59,520 $
50+
56,440 $
100+
52,990 $
Plus de tarifs
ITE & Medical
1 Output
65W
24V
2.71A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
-
100V AC to 240V AC
-
44ATM065T-Pxyz Series
-
IEC 60320 C14
1-25 sur 223 articles
sur 9 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER