Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 223,840 $ |
| 5+ | 214,520 $ |
| 10+ | 210,640 $ |
| 25+ | 207,660 $ |
| 50+ | 204,670 $ |
| 100+ | 201,000 $ |
Informations produit
Aperçu du produit
MDS-300APB12 AA is an open frame power supply offers a high energy density (14.3 Watts/in3) 3x5 inch design for Type BF patient access medical products. With operating parameters of 90 to 264 VAC universal input voltage, temperatures of -10 to +70 degrees centigrade, and altitudes of up to 5000 meters (16,400 feet), the design is well suited for a variety of both medical and non-medical applications. Other features include input surge of 300 Vac, low leakage current, no-load input power <lt/> 0.5 Watt, and 500K hour MTBF. This product is certified for EMC standards EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment, and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment.
- Output voltage is 12VDC
- 5V/0.5V standby output
- Remote on/off
- Remote sense, and a power good signal
- Protection against shock compliant with 2XMOPP and Type BF requirements
- Comes in a standard 3x5 inch footprint, with height suitable for 1U applications
- Safety Approvals to IEC 60601-1 3.1rd ed. & IEC 62368-1
- Compliant with IEC 60601-1-2 4th Ed. Requirements
- 3" x 5" x 1.4" package
Spécifications techniques
ITE & Medical
-
90V AC to 264V AC
12V
-
-
-
MDS Series
1 Output
220W
Fixed
18.33A
-
-
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit