0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AC3310

RoHS

Date/Lot Code

Each
1+14,740 $
5+14,360 $
10+13,970 $
25+13,480 $
100+12,710 $
ITE
Surface Mount DIP
1 Output
12W
12V
-
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
77Y4675

RoHS

Date/Lot Code

Each
1+14,290 $
5+13,920 $
10+13,550 $
25+13,060 $
100+12,330 $
ITE
Surface Mount DIP
1 Output
6W
12V
-
500mA
Adjustable
Surface Mount Device
15V
32V
-
15.3mm
12.35mm
9.24mm
STR Series
89AM5222

RoHS

PULSE ELECTRONICS
Each
1+8,900 $
10+8,480 $
25+7,910 $
50+7,270 $
100+6,790 $
Plus de tarifs
ITE
DIP
1 Output
6W
12V
500mA
500mA
Fixed
Through Hole
15V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5217

RoHS

PULSE ELECTRONICS
Each
1+11,660 $
5+10,980 $
10+10,420 $
25+9,630 $
50+8,900 $
Plus de tarifs
ITE
DIP
1 Output
24W
12V
2A
2A
Fixed
Through Hole
15V
36V
-
11.6mm
8.5mm
17.5mm
B78C Series
89AM5223

RoHS

PULSE ELECTRONICS
Each
1+9,500 $
10+9,050 $
25+8,450 $
50+7,770 $
100+7,260 $
Plus de tarifs
ITE
DIP
1 Output
12W
12V
1A
1A
Fixed
Through Hole
15V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
69AC3311

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+14,440 $
ITE
Surface Mount DIP
1 Output
12W
12V
-
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
82AC3655

RoHS

Each
1+16,390 $
5+16,260 $
10+16,130 $
50+15,490 $
100+14,190 $
ITE
Surface Mount DIP
1 Output
12W
12V
1A
1A
Fixed
Surface Mount Device
15V
36V
-
15.2mm
9.3mm
7.6mm
TSR 1SM Series
49AJ3149

RoHS

Each
504+12,440 $
1000+12,180 $
ITE
Module
1 Output
12W
12V
-
1A
Fixed
Through Hole
15V
32V
-
11.6mm
7.62mm
10.72mm
EPM78Vx Series
98K2367

RoHS

Each
1+81,570 $
5+74,270 $
10+72,620 $
25+70,960 $
50+66,990 $
Plus de tarifs
ITE
-
1 Output
-
13.2V
3.8A
3.8A
Fixed
-
15V
38V
-
74mm
69mm
31mm
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER