Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantWALLEN ANTENNAE
Réf. FabricantVC3.8SCopie
Code Commande98K2367
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom13.2V
Output Current Max3.8A
Output Current Max3.8A
DC / DC Converter Output TypeFixed
DC / DC Converter Mounting-
Input Voltage DC Min15V
Input Voltage DC Max38V
Depth74mm
Width69mm
Height31mm
Product Range-
SVHCTo Be Advised
Aperçu du produit
Professional quality, DC-DC converter allowing 12V dc operated equipment to be powered by 24V batteries commonly found on diesel engined vehicles and vessels. The unit provides high performance and reliability and include many additional protection features that prevent damage to the units and the vehicle wiring system when operated under fault or overload conditions. Supplied with a connector kit and a snap on mounting bracket allowing the units to be fixed to panels and bulkheads.
- Switch mode technology
- High efficiency, cool running
- Soft shut off prevent blown/damaged fuses from short circuit, overload, reverse polarity and faults
- Rugged and compact with anodised aluminium/polycarbonate cases
- Fast and easy installation with push on terminals
- Over current and overheat
- LED output and status indicators
Spécifications techniques
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
13.2V
Output Current Max
3.8A
DC / DC Converter Mounting
-
Input Voltage DC Max
38V
Width
69mm
Product Range
-
DC / DC Converter Type
-
Output Power Max
-
Output Current Max
3.8A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
Depth
74mm
Height
31mm
SVHC
To Be Advised
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit