| Quantité | Prix |
|---|---|
| 100+ | 119,790 $ |
Informations produit
Aperçu du produit
NDQ900-48S12B-6LI is a NDQ900 series 900W quarter-brick DC-DC converter. This provides a single regulated low noise output. It delivers up to 900W with 12.25V output voltage and an input range of 40 to 60VDC. It is designed primarily for use with standard 48V telecommunication equipment supply. A PMBus™ interface is also provided for flexible digital control and monitoring. The main application area is in datacom applications. It includes input under voltage, input over voltage, output over voltage, output over current, over temperature protection. Certified by IEC/EN/UL/CSA 62368-1, UL/TUV, UL94, V-0.
- Output current is 73.7A, baseplate, 3.8mm pin length, PMBus interface, ishare pin, power good pin
- Ultra high efficiency 96.7% peak, contact cooling or heatsink mounting
- Fixed switching frequency, parallel operation, active current sharing
- Remote control function (negative logic), power good function
- No minimum load required, excellent thermal performance
- High reliability, single output
- Operating temperature range from -40°C to +85°C
- Two year warranty
Spécifications techniques
ITE
1 Output
12.25V
Fixed, Adjustable
40V
58.4mm
14mm
To Be Advised
Quarter Brick
900W
73.7A
Through Hole
60V
36.8mm
NDQ900 Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit