0
0 articles0,00 $

High Voltage DC / DC Converters :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y5988

RoHS

Each
1+178,450 $
5+176,160 $
10+173,870 $
Proportional
1 Output
1W
100V
1W
10mA
Positive Output
10mA
-
Fixed, Adjustable
Surface Mount
0V
100V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5515

RoHS

Each
1+212,830 $
5+210,190 $
10+207,530 $
Proportional
-
-
-
1W
-
Positive Output
2mA
2mA
Fixed, Adjustable
Surface Mount
0V
500V
700mV
5V
AG Series
-
-
-
-
-
-
78Y5987

RoHS

Each
1+615,330 $
5+607,410 $
10+599,480 $
Proportional
1 Output
1.5W
6kV
1.5W
250µA
Positive Output
250µA
-
Fixed, Adjustable
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5984

RoHS

Each
1+235,250 $
5+232,220 $
10+229,190 $
Proportional
1 Output
1.5W
400V
1.5W
3.75mA
Positive Output
3.75mA
-
Fixed, Adjustable
Surface Mount
0V
400V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6003

RoHS

Each
1+544,550 $
5+537,530 $
10+530,530 $
Proportional
1 Output
1W
6kV
1W
167µA
Positive Output
167µA
-
Fixed, Adjustable
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5985

RoHS

Each
1+475,700 $
5+469,590 $
10+463,460 $
Proportional
1 Output
1.5W
-3kV
1.5W
500µA
Negative Output
500µA
-
Fixed, Adjustable
Surface Mount
0V
-3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5991

RoHS

Each
1+209,230 $
5+206,530 $
10+203,830 $
Proportional
1 Output
1W
500V
1W
2mA
Positive Output
2mA
-
Fixed, Adjustable
Surface Mount
0V
500V
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6002

RoHS

Each
5+459,720 $
10+453,960 $
25+442,470 $
100+430,960 $
Proportional
1 Output
1W
5kV
1W
200µA
Positive Output
200µA
-
Fixed, Adjustable
Surface Mount
0V
5kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5995

RoHS

Each
1+363,030 $
5+358,360 $
10+353,680 $
Proportional
1 Output
1W
-2kV
1W
500µA
Negative Output
500µA
-
Fixed, Adjustable
Surface Mount
0V
-2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5993

RoHS

Each
1+255,350 $
5+252,050 $
10+248,770 $
Proportional
1 Output
1W
1kV
1W
1mA
Positive Output
1mA
-
Fixed, Adjustable
Surface Mount
0V
1kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5990

RoHS

Each
1+178,450 $
5+176,160 $
10+173,870 $
Proportional
1 Output
1W
250V
1W
4mA
Positive Output
4mA
-
Fixed, Adjustable
Surface Mount
0V
250V
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5997

RoHS

Each
1+424,580 $
5+419,120 $
10+413,640 $
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
320µA
-
Fixed, Adjustable
Surface Mount
0V
-3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5983

RoHS

Each
1+235,250 $
5+232,220 $
10+229,190 $
Proportional
1 Output
1.5W
300V
1.5W
5mA
Positive Output
5mA
-
Fixed, Adjustable
Surface Mount
0V
300V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5999

RoHS

Each
1+424,580 $
5+419,120 $
10+413,640 $
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
-
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5996

RoHS

Each
1+363,030 $
5+358,360 $
10+353,680 $
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
-
Fixed, Adjustable
Surface Mount
0V
2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5512

RoHS

Each
1+181,570 $
5+179,290 $
10+177,030 $
Proportional
-
-
-
1W
-
Positive Output
5mA
5mA
Fixed
Surface Mount
0V
200V
700mV
5V
AG Series
-
-
-
-
-
-
78Y6000

RoHS

Each
1+483,030 $
5+476,800 $
10+470,590 $
Proportional
1 Output
1W
4kV
1W
240µA
Positive Output
240µA
-
Fixed, Adjustable
Surface Mount
0V
4kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5986

RoHS

Each
1+475,700 $
5+469,590 $
10+463,460 $
Proportional
1 Output
1.5W
3kV
1.5W
500µA
Positive Output
500µA
-
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5998

RoHS

Each
1+424,580 $
5+419,120 $
10+413,640 $
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
-
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
84Y5505

RoHS

Each
1+205,170 $
5+202,600 $
10+200,050 $
Proportional
-
-
-
1.5W
-
Positive Output
7.5mA
7.5mA
Fixed, Adjustable
Surface Mount
0V
200V
700mV
5V
AGH Series
-
-
-
-
-
-
78Y5994

RoHS

Each
1+301,510 $
5+297,620 $
10+293,740 $
Proportional
1 Output
1W
1.5kV
1W
660µA
Positive Output
660µA
-
Fixed, Adjustable
Surface Mount
0V
1.5kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER