
| Quantité | Prix |
|---|---|
| 1+ | 302,090 $ |
| 5+ | 298,190 $ |
| 10+ | 294,270 $ |
Informations produit
Aperçu du produit
AG series is a broad line of ultra-miniature DC to HVDC converter that sets an industry standard in high voltage miniaturization. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems, or simply connect the control pin to the + input for proportional input to output operation. Use of a resonant, quasi-sinewave oscillator and fully shielded transformer result in clean, reliable high voltage conversion with inherently low ripple, EMI/RFI and input ripple current, making this product ideal for integration into noise sensitive equipment. Typical applications are avalanche photo diodes, photo multiplier tubes, electrophoresis, capacitor charging, sustaining ion pumps, piezo devices, handheld instruments. Safety approvals are IEC/UL/CSA/EN62368.
- Output proportional to input, control pin, no minimum load
- 0.7VDC turn-on voltage, extremely low profile <lt/>0.25inch
- Surface mount, input to output isolation, short circuit protection
- 3 year warranty
- Output voltage is 0 to +1500V
- 0.66mA output current
- 5V input voltage
- <lt/>500mA full load input current, <lt/>0.4% ripple
- Dimension is 0.92inch length x 0.25inch height x 0.45inch width
- Operating temperature (case) is -25 to +75°C
Spécifications techniques
1 Output
1W
1W
660µA
0V
1.5kV
Fixed, Adjustable
-
DIP
11.43mm
23.37mm
Proportional
1.5kV
660µA
Surface Mount
Positive Output
700mV
5V
CE, UL
Surface Mount Device
6.35mm
No SVHC (15-Jan-2018)
Documents techniques (3)
Produits de remplacement pour AG15P-5
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
